onsemi MC74HC20ADR2G
| Manufacturer | |
| MPN | MC74HC20ADR2G |
| LCSC Part # | C904035 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | StandardCMOS 2V~6V 15ns@6V,50pF 1uA SOIC-14 Gates and Inverters RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1588 | $ 0.16 |
| 200+ | $ 0.0615 | $ 12.30 |
| 500+ | $ 0.0593 | $ 29.65 |
| 1,000+ | $ 0.0583 | $ 58.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Input Type | StandardCMOS | |
| output type | - | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 15ns@6V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 1.9V;2.48V;3.98V;4.4V;5.48V;5.9V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 2;4 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
C904035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74HC20DR(LX) | lingxingic | SOP-14 | 1,245 | $ 0.1291 | ||
| CD74HC20M96 | TI | SOIC-14 | 30 | $ 0.3399 | ||
| TC74HC20AF-ELF | TOSHIBA | SOP-14 | 947 | $ 0.7204 | ||
| CD74HC20M | TI | SOIC-14 | 10 | $ 1.3518 | ||
| 74HC20D,653 | Nexperia | SOP-14 | 1,765 | $ 0.301 | ||
| MC74HC20ADG | onsemi | SOIC-14 | 0 | $ 0.2358 | ||
| MC74HC20N | MOTOROLA | SOIC-14 | 0 | $ 0.0976 | ||
| NLV74HC20ADR2G | onsemi | SOIC-14 | 0 | $ 0.3503 | ||
| MM74HC20MX | TI | SOIC-14 | 0 | $ 0.1518 | ||
| 74HC20D-Q100,118 | Nexperia | SOP-14 | 0 | $ 0.1484 |

