onsemi MC100EPT20DR2G
| Manufacturer | |
| MPN | MC100EPT20DR2G |
| LCSC Part # | C903861 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 1 1 SOIC-8 Translators, Level Shifters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Applications requiring space efficiency, high performance, and low power consumption
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.5319 | $ 8.53 |
| 10+ | $ 8.3339 | $ 83.34 |
| 30+ | $ 8.2025 | $ 246.08 |
| 100+ | $ 8.0727 | $ 807.27 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | Differential | |
| Interface | - | |
| Output Signal | LVPECL | |
| Input Signal | LVCMOS;LVTTL | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Data Rate | - | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | - | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Applications requiring space efficiency, high performance, and low power consumption
C903861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



