onsemi FGD3245G2-F085C
| Manufacturer | |
| MPN | FGD3245G2-F085C |
| LCSC Part # | C903657 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | Ignition IGBT, N-Channel Ignition, DPAK, 450V, 1.3V, 320mJ, |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 5.4us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Current - Collector(Ic) | 23A | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.25V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.13V;1.32V;1.64V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 23nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 5.4us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Current - Collector(Ic) | 23A | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.25V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.13V;1.32V;1.64V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 23nC |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4281 | $ 1.43 |
| 200+ | $ 0.5528 | $ 110.56 |
| 500+ | $ 0.5333 | $ 266.65 |
| 1,000+ | $ 0.5236 | $ 523.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 5.4us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Current - Collector(Ic) | 23A | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.25V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.13V;1.32V;1.64V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 23nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Td(off) | 5.4us | |
| Pd - Power Dissipation | 150W | |
| Td(on) | 900ns | |
| Current - Collector(Ic) | 23A | |
| Collector-Emitter Breakdown Voltage (Vces) | 450V | |
| Reverse Transfer Capacitance (Cres) | - | |
| IGBT Type | - |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 1.25V@4V,6A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.13V;1.32V;1.64V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | - | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | - | |
| Output Capacitance(Coes) | - | |
| Gate Charge(Qg) | 23nC |
Report an ErrorShow similar products (0) >
C903657 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FGD3245G2-F085 | onsemi | TO-252AA | 7 | $ 3.376 | ||
| FGD3050G2 | onsemi | TO-252-2 | 10 | $ 5.0575 | ||
| STGD20N45LZAG | ST | DPAK | 2 | $ 2.7652 | ||
| IKD15N60RF | Infineon | TO-252 | 2 | $ 3.0641 | ||
| ISL9V3040D3ST | onsemi | DPAK | 950 | $ 2.2121 | ||
| STGD18N40LZT4 | ST | DPAK | 67 | $ 1.9983 | ||
| RGPR30BM40HRTL | ROHM | TO-252 | 2 | $ 1.4572 | ||
| FGD3245G2-F085V | onsemi | DPAK | 0 | $ 1.4281 | ||
| STGD25N40LZAG | ST | DPAK(TO-252) | 0 | $ 2.2891 |

