onsemi FDD13AN06A0-F085
| Manufacturer | |
| MPN | FDD13AN06A0-F085 |
| LCSC Part # | C903555 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 4V 115W 13.5mΩ@10V 1 N-channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.9A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 115W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 29nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.9A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 115W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 29nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- On-resistance rDS(ON) = 11.5 mΩ (typical), VGS = 10 V, ID = 50 A
- Total gate charge Qg(tot) = 22 nC (typical), VGS = 10 V
- Low Miller charge
- Low reverse recovery charge body diode
- Unclamped inductive switching (UIS) capability (single pulse and repetitive pulse)
- AEC Q101 compliant
- RoHS compliant
Applications
AI Translation
- Motor/body load control
- Anti-lock Braking System (ABS)
- Powertrain management
- Injection systems
- DC-DC converters and off-line UPS
- Distributed power architectures and VRM
- Primary switching for 12V and 24V systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1617 | $ 1.16 |
| 10+ | $ 1.1438 | $ 11.44 |
| 30+ | $ 1.1324 | $ 33.97 |
| 100+ | $ 1.1194 | $ 111.94 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.9A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 115W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 29nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 9.9A;50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 115W | |
| Reverse Transfer Capacitance (Crss@Vds) | - | |
| RDS(on) | 13.5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.35nF | |
| Gate Charge(Qg) | 29nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- On-resistance rDS(ON) = 11.5 mΩ (typical), VGS = 10 V, ID = 50 A
- Total gate charge Qg(tot) = 22 nC (typical), VGS = 10 V
- Low Miller charge
- Low reverse recovery charge body diode
- Unclamped inductive switching (UIS) capability (single pulse and repetitive pulse)
- AEC Q101 compliant
- RoHS compliant
Applications
AI Translation
- Motor/body load control
- Anti-lock Braking System (ABS)
- Powertrain management
- Injection systems
- DC-DC converters and off-line UPS
- Distributed power architectures and VRM
- Primary switching for 12V and 24V systems
C903555 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NVDS015N15MCT4G | onsemi | DPAK | 19 | $ 3.6002 | ||
| DOD70N07 | DOINGTER | TO-252 | 6,155 | $0.1412 $0.1534 | ||
| HIRFR7546TRPBF | HXY MOSFET | TO-252-2L | 25 | $0.2802 $0.3184 | ||
| CMD2810B | Cmos | TO-252 | 10 | $0.4955 $0.5215 | ||
| BCD70N07A | baocheng | TO-252-4R | 690 | $0.2287 $0.2407 | ||
| IRFR3607TRPBF(ES) | ElecSuper | TO-252 | 1,878 | $ 0.3965 | ||
| IPD50N08S4-13 | Infineon | TO-252-3 | 30 | $ 1.6685 | ||
| FDD13AN06A0_NL | onsemi | TO-252(DPAK) | 0 | $ 0.9388 | ||
| RD3P08BBDTL | ROHM | TO-252 | 0 | $ 1.2207 | ||
| FDD5353 | onsemi | TO-252-2 | 0 | $ 3.1015 |



