onsemi 74LVX541MTCX
| Manufacturer | |
| MPN | 74LVX541MTCX |
| LCSC Part # | C903402 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 74LVX541 Low-Voltage Octal Buffers/Line Drivers with 3-State Outputs |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74LVX | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74LVX | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LVX541 is an octal non-inverting buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.
Features
AI Translation
- Input voltage translation from 5V to 3V
- Ideal for low power/low noise 3.3V applications
- Guaranteed simultaneous switching noise level and dynamic threshold performance
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9324 | $ 0.93 |
| 10+ | $ 0.7476 | $ 7.48 |
| 30+ | $ 0.6551 | $ 19.65 |
| 100+ | $ 0.5627 | $ 56.27 |
| 500+ | $ 0.5076 | $ 253.80 |
| 1,000+ | $ 0.48 | $ 480.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74LVX | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | 4mA | |
| Series | 74LVX | |
| Voltage - Supply | 2V~3.6V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 4mA | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Level shifting;Output enable | |
| Number of Elements | 1 | |
| Propagation Delay | 10.5ns@3.3V,50pF | |
| Quiescent Current | 40uA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The LVX541 is an octal non-inverting buffer and line driver designed to be employed as a memory address driver, clock driver and bus oriented transmitter or receiver which provides improved PC board density. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.
Features
AI Translation
- Input voltage translation from 5V to 3V
- Ideal for low power/low noise 3.3V applications
- Guaranteed simultaneous switching noise level and dynamic threshold performance
C903402 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



