LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM74HCT374MTC product image
Images for reference only

onsemi MM74HCT374MTCRoHS

Manufacturer
MPN
MM74HCT374MTC
LCSC Part #
C900668
Packaging
TSSOP-20
Customer #
Key Attributes
4.5V~5.5V 8 22ns@5V,50pF TSSOP-20 Flip Flops RoHS
Datasheetpdf icononsemi MM74HCT374MTC
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1818$ 0.18
10+$ 0.1436$ 1.44
30+$ 0.1272$ 3.82
100+$ 0.1067$ 10.67
500+$ 0.0976$ 48.80
1,000+$ 0.0921$ 92.10
Standard Packaging1825/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
Manufactureronsemi
PackagingTSSOP-20
Voltage - Supply4.5V~5.5V
Number of Bits per Element-
Output TypeTri-State
Operating Temperature-40℃~+85℃
Series74HCT Series
Synchronous/Asynchronous-
Number of Elements8
Current - Output High(IOH)7.2mA
Current - Output Low(IOL)7.2mA
Setup Time20ns
Quiescent Current80uA
Hold Time5ns
Propagation Delay22ns@5V,50pF
Trigger TypeRising Edge

Features

AI Translation
  • Advanced silicon-gate CMOS technology with inherent low power consumption and wide supply voltage range
  • Pin and I/O compatible with LS-TTL
  • Three-state outputs capable of driving 15 LSTTL loads
  • All inputs internally clamped to VCC and GND via diodes for ESD protection
  • TTL input compatible
  • Typical propagation delay: 20 ns
  • Low input current: μA max
  • Low quiescent current: 80 μA max
  • Bus-oriented system compatible
  • Output drive capability: 15 LS-TTL loads

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM74HCT374MTCXonsemiTSSOP-200$ 0.4406