LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM74HC574MTC product image
Images for reference only

onsemi MM74HC574MTCRoHS

Manufacturer
MPN
MM74HC574MTC
LCSC Part #
C900666
Packaging
TSSOP-20
Customer #
Key Attributes
2V~6V 8 1 27ns@6V,150pF TSSOP-20 Flip Flops RoHS
Datasheetpdf icononsemi MM74HC574MTC
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4874$ 0.49
200+$ 0.1887$ 37.74
500+$ 0.182$ 91.00
1,000+$ 0.1788$ 178.80
Standard Packaging1825/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Flip Flops
Manufactureronsemi
PackagingTSSOP-20
Voltage - Supply2V~6V
Number of Bits per Element8
Output TypeTri-State
Operating Temperature-40℃~+85℃
Series74HC Series
Synchronous/Asynchronous-
Number of Elements1
Current - Output High(IOH)7.8mA
Current - Output Low(IOL)7.8mA
Setup Time25ns
Quiescent Current8uA
Hold Time0ns
Propagation Delay27ns@6V,150pF
Trigger TypeRising Edge

Features

AI Translation
  • Typical Propagation Delay: 18 ns
  • Wide Operating Voltage Range: 2 V – 6 V
  • Low Input Current: 1 μA Maximum
  • Low Quiescent Current: 80 μA Maximum
  • Compatible with Bus−oriented Systems
  • Output Drive Capability: 15 LS−TTL Loads

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM74HC574MTCXonsemiTSSOP-200$ 0.5388
74HC574PW-Q100,118NexperiaTSSOP-200$ 0.3095