onsemi NVTFS4C25NTAG
| Manufacturer | |
| MPN | NVTFS4C25NTAG |
| LCSC Part # | C900519 |
| Packaging | WDFN-5(3.3x3.3) |
| Customer # | |
| Key Attributes | 30V 22.1A 2.2V 14.3W 13mΩ@10V 1 N-channel WDFN-5(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 14.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 5.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 14.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 5.1nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- NVTFS4C25NWF — solderable flank variant
- NVT prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6592 | $ 0.66 |
| 10+ | $ 0.5335 | $ 5.34 |
| 30+ | $ 0.4706 | $ 14.12 |
| 100+ | $ 0.4093 | $ 40.93 |
| 500+ | $ 0.3725 | $ 186.25 |
| 1,500+ | $ 0.3526 | $ 528.90 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V | |
| Pd - Power Dissipation | 14.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 5.1nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-5(3.3x3.3) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 22.1A | |
| Gate Threshold Voltage (Vgs(th)) | 2.2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 14.3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 13mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 500pF | |
| Gate Charge(Qg) | 5.1nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low on-resistance R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- NVTFS4C25NWF — solderable flank variant
- NVT prefix for automotive and other applications with unique traceability and change control requirements; AEC-Q101 qualified with PPAP capability
- Lead-free, halogen-free/BFR-free, RoHS compliant
C900519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NVTFS5C466NLTAG | onsemi | WDFN-5(3.3x3.3) | 17 | $ 1.4297 | ||
| NVTFS5C466NLWFTAG | onsemi | WDFN-5(3.3x3.3) | 10 | $ 2.3716 | ||
| NVTFS4C06NTAG | onsemi | WDFN-5(3.3x3.3) | 30 | $ 1.2949 | ||
| NVTFS5C454NLWFTAG | onsemi | WDFN-5(3.3x3.3) | 10 | $ 1.935 | ||
| NVTFS015N04CTAG | onsemi | WDFN-5(3.3x3.3) | 1,375 | $ 0.5518 | ||
| HSBB3062B | HUASHUO | PRPAK-8(3x3) | 0 | $ 0.1233 | ||
| NVTFS5C478NLWFTAG | onsemi | WDFN-5(3.3x3.3) | 0 | $ 1.1958 | ||
| NTTFS4C13NTWG | onsemi | WDFN-5(3.3x3.3) | 0 | $ 0.2539 | ||
| NVTFS6H860NLWFTAG | onsemi | WDFN-5(3.3x3.3) | 0 | $ 0.909 | ||
| NTTFS5C673NLTAG | onsemi | DFN-5(3.3x3.3) | 0 | $ 0.3576 |

