onsemi NVMFS5C406NLT1G
| Manufacturer | |
| MPN | NVMFS5C406NLT1G |
| LCSC Part # | C900420 |
| Packaging | DFN-5(5.9x4.9) |
| Customer # | |
| Key Attributes | 40V 362A 179W 0.55mΩ@10V 1 N-channel DFN-5(5.9x4.9) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 362A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 179W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.4nF | |
| Gate Charge(Qg) | 149nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 362A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 179W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.4nF | |
| Gate Charge(Qg) | 149nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact 5x6 mm package for space-constrained designs
- Low RDS(on) to minimize conduction losses
- Low gate charge QG and capacitance to minimize drive losses
- NVMFS5C406NLWF - solderable flank option for enhanced optical inspection
- AEC-Q101 qualified, PPAP documentation available
- Lead-free, RoHS compliant
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.0053 | $ 9.01 |
| 10+ | $ 8.8477 | $ 88.48 |
| 30+ | $ 8.7421 | $ 262.26 |
| 100+ | $ 8.6365 | $ 863.65 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 362A | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 179W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.4nF | |
| Gate Charge(Qg) | 149nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DFN-5(5.9x4.9) | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 362A | |
| Gate Threshold Voltage (Vgs(th)) | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 179W | |
| Reverse Transfer Capacitance (Crss@Vds) | 140pF | |
| RDS(on) | 0.55mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 9.4nF | |
| Gate Charge(Qg) | 149nC@10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compact 5x6 mm package for space-constrained designs
- Low RDS(on) to minimize conduction losses
- Low gate charge QG and capacitance to minimize drive losses
- NVMFS5C406NLWF - solderable flank option for enhanced optical inspection
- AEC-Q101 qualified, PPAP documentation available
- Lead-free, RoHS compliant
C900420 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



