onsemi MOC8021SR2M
| Manufacturer | |
| MPN | MOC8021SR2M |
| LCSC Part # | C899880 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 150mA 50V 3V 1.18V DC SMD-6P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Output Current | 150mA | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 50V | |
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.18V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Output Current | 150mA | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 50V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.18V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8459 | $ 0.85 |
| 200+ | $ 0.3273 | $ 65.46 |
| 500+ | $ 0.3165 | $ 158.25 |
| 1,000+ | $ 0.3103 | $ 310.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Output Current | 150mA | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 50V | |
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.18V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SMD-6P | |
| Output Current | 150mA | |
| Fall time | - | |
| Rise time | - | |
| Vce Saturation(VCE(sat)) | - | |
| Load Voltage | 50V |
| Type | Description | |
|---|---|---|
| Reverse Voltage | 3V | |
| Voltage - Forward(Vf) | 1.18V | |
| Output Type | Darlington Transistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 4.17kV | |
| Number of Channels | 1 | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
C899880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

