onsemi MC100LVEP05MNTXG
| Manufacturer | |
| MPN | MC100LVEP05MNTXG |
| LCSC Part # | C899665 |
| Packaging | DFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | ECL 2-Input Differential AND/NAND |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - High | 1.355V~1.62V;2.075V~2.42V | |
| Input Logic Level - Low | 555mV~900mV;1.355V~1.675V | |
| Logic Family | 100LVEP Series | |
| Propagation Delay | 220ps@3.3V | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 1.355V~1.605V;2.155V~2.405V | |
| Quiescent Current(Iq) | 36mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 555mV~900mV;1.355V~1.7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - High | 1.355V~1.62V;2.075V~2.42V | |
| Input Logic Level - Low | 555mV~900mV;1.355V~1.675V | |
| Logic Family | 100LVEP Series | |
| Propagation Delay | 220ps@3.3V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.355V~1.605V;2.155V~2.405V | |
| Quiescent Current(Iq) | 36mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 555mV~900mV;1.355V~1.7V |
Introduction
The MC100LVEP05 is a 2−input differential AND/NAND gate. The MC100LVEP05 is the low voltage version of the MC100EP05 and is functionally equivalent to the EL05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the MC100LVEP05 is ideal for low voltage applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Features
- 220 ps Typical Propagation Delay
- Input Clock Frequency >3 GHz
- 0.2 ps Typical RMS Random Clock Period Jitter
- LVPECL Mode Operating Range: VCC = 2.375 V to 3.6 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.6 V Open Input Default State
- Q Output Will Default LOW with Inputs Open
- These are Pb−Free Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.5288 | $ 12.53 |
| 10+ | $ 10.7743 | $ 107.74 |
| 30+ | $ 9.705 | $ 291.15 |
| 100+ | $ 8.8099 | $ 880.99 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - High | 1.355V~1.62V;2.075V~2.42V | |
| Input Logic Level - Low | 555mV~900mV;1.355V~1.675V | |
| Logic Family | 100LVEP Series | |
| Propagation Delay | 220ps@3.3V | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 1.355V~1.605V;2.155V~2.405V | |
| Quiescent Current(Iq) | 36mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 555mV~900mV;1.355V~1.7V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | DFN-8-EP(2x2) | |
| Input Logic Level - High | 1.355V~1.62V;2.075V~2.42V | |
| Input Logic Level - Low | 555mV~900mV;1.355V~1.675V | |
| Logic Family | 100LVEP Series | |
| Propagation Delay | 220ps@3.3V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.355V~1.605V;2.155V~2.405V | |
| Quiescent Current(Iq) | 36mA | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 2.375V~3.6V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 555mV~900mV;1.355V~1.7V |
Introduction
The MC100LVEP05 is a 2−input differential AND/NAND gate. The MC100LVEP05 is the low voltage version of the MC100EP05 and is functionally equivalent to the EL05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the MC100LVEP05 is ideal for low voltage applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Features
- 220 ps Typical Propagation Delay
- Input Clock Frequency >3 GHz
- 0.2 ps Typical RMS Random Clock Period Jitter
- LVPECL Mode Operating Range: VCC = 2.375 V to 3.6 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -2.375 V to -3.6 V Open Input Default State
- Q Output Will Default LOW with Inputs Open
- These are Pb−Free Devices
C899665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



