LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi CNY173SM product image
  • CNY173SM thumbnail 1
  • CNY173SM thumbnail 2
  • CNY173SM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi CNY173SMRoHS

Manufacturer
MPN
CNY173SM
LCSC Part #
C899078
Packaging
SMD-6P
Customer #
Key Attributes
6-Pin DIP High BvcEO Phototransistor Optocouplers
Datasheetpdf icononsemi CNY173SM
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7122$ 0.71
10+$ 0.5899$ 5.90
50+$ 0.5296$ 26.48
100+$ 0.4693$ 46.93
500+$ 0.433$ 216.50
1,000+$ 0.4134$ 413.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
Manufactureronsemi
PackagingSMD-6P
Fall time24us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))400mV@2.5mA,10mA
Load Voltage70V
Reverse Voltage6V
Current transfer ratio200%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)60mA
Number of Channels1
Total Power Dissipation(Pd)270mW
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)4.17kV
Features-

Introduction

AI Translation

The CNY17XM, CNY17FXM, and MOC8106M devices consist of a gallium arsenide infrared emitting diode coupled with an NPN phototransistor in a dual in−line package.

Features

AI Translation
  • High BVCEO: 70 V Minimum (CNY17XM, CNY17FXM, MOC8106M)
  • Closely Matched Current Transfer Ratio (CTR) Minimizes Unit−to−Unit Variation
  • Current Transfer Ratio In Select Groups
  • Very Low Coupled Capacitance Along With No Chip−to−Pin 6 Base Connection for Minimum Noise Susceptibility (CNY17FXM, MOC8106M)
  • Safety and Regulatory Approvals: UL1577, 4,170 VACRMS for 1 Minute, DIN−EN/IEC60747−5−5, 850 V Peak Working Insulation Voltage

Applications

AI Translation
  • Power Supply Regulators
  • Digital Logic Inputs
  • Microprocessor Inputs
  • Appliance Sensor Systems
  • Industrial Controls