LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LC88FC2D0BUTJ-2H product image
Images for reference only

onsemi LC88FC2D0BUTJ-2HRoHS

Manufacturer
MPN
LC88FC2D0BUTJ-2H
LCSC Part #
C898853
Packaging
TQFP-100(14x14)
Customer #
Key Attributes
Others TQFP-100(14x14) Microcontrollers RoHS
Datasheetpdf icononsemi LC88FC2D0BUTJ-2H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.8944$ 4.89
200+$ 1.8947$ 378.94
500+$ 1.8281$ 914.05
900+$ 1.7948$ 1615.32
Standard Packaging900/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
Manufactureronsemi
PackagingTQFP-100(14x14)
EEPROM-
CPU CoreOthers

Introduction

AI Translation
  • Xstromy16 CPU
    • 4G-byte address space
    • General-purpose registers: 16 bits × 16 registers
  • Ports
    • I/O Ports 86
    • Power supply pins 8 (VSS1 to VSS4, VDD1 to VDD4)
  • Timer
    • 16-bit timers × 8
    • Base timer serving as a time-of-day clock
  • Serial interfaces
    • Synchronous SIO interfaces × 3 (with automatic transmission capability)
    • Single master I²C/synchronous SIO interface × 2
    • Slave I²C/synchronous SIO interface
    • Asynchronous SIO (UART) interfaces × 3
  • Multifrequency 12-bit PWM modules
  • 16-channel 12-bit resolution AD converter
  • Watchdog timer
  • Infrared remote controller receiver circuit
  • CRC operating circuit
  • Real time clock
  • System clock frequency divider
  • CF oscillator circuit, Crystal oscillator circuit, RC oscillator circuit
  • 61-source 14-vector interrupt feature
  • On-chip debugger function

Features

AI Translation
  • 16-channel 12-bit resolution AD converter
  • Infrared remote controller receiver circuit
  • CRC operating circuit
  • Internal Reset Function

Applications

AI Translation
  • Home audio, White goods