onsemi NCV7812BD2TR4G
| Manufacturer | |
| MPN | NCV7812BD2TR4G |
| LCSC Part # | C898783 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | 12V Positive Fixed D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 13 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6684 | $ 0.67 |
| 10+ | $ 0.5473 | $ 5.47 |
| 30+ | $ 0.4875 | $ 14.63 |
| 100+ | $ 0.4277 | $ 42.77 |
| 500+ | $ 0.3541 | $ 177.05 |
| 800+ | $ 0.3357 | $ 268.56 |
Standard Packaging800/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | D2PAK | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.4mA | |
| Output Configuration | Positive | |
| Operating Voltage | 35V | |
| Output Current | 1A | |
| Features | Short Circuit Protection;Thermal shutdown;Over Current Protection | |
| Output Type | Fixed |
Introduction
These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.
Features
- Output Current in Excess of 1.0 A
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- Output Voltage Offered in 1.5%, 2% and 4% Tolerance
- Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
C898783 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC7812ACD2TR4G | onsemi | D2PAK | 175 | $ 0.6593 | ||
| CJ7812B-TGN-ARG | JSCJ | TO-263-2L | 210 | $ 0.3056 | ||
| L7812ABD2T-TR | ST | TO-263-2 | 5,601 | $ 0.7201 | ||
| L7812ABD2T(TOKMAS) | Tokmas | TO-263 | 125 | $0.2801 $0.3112 | ||
| MC7812ABD2TR4G | onsemi | TO-263-2 | 23 | $ 1.1113 | ||
| CJ7812 | JSCJ | TO-263-2L | 4,515 | $ 0.3288 | ||
| L7812CD2T-TR | ST | TO-263-2 | 2,155 | $ 0.375 | ||
| L7812ACD2T-TR | ST | TO-263-2 | 914 | $ 0.8687 | ||
| L7812CD2TKT | GREENMICRO | TO-263-2 | 430 | $ 0.2233 | ||
| MC7812BD2TR4G | onsemi | TO-263-2 | 2,529 | $ 0.5276 | ||
| MC7812CD2TR4G | onsemi | TO-263-2 | 4,244 | $ 0.4995 | ||
| ICW7812T3G | ICW | TO-263 | 0 | $ 0.5016 | ||
| L7812CD2T(UMW) | UMW | TO-263 | 0 | $ 0.2617 |



