LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FOD3184TSR2V product image
Images for reference only

onsemi FOD3184TSR2V

Manufacturer
MPN
FOD3184TSR2V
LCSC Part #
C898473
Packaging
SOP-8-2.54mm
Customer #
Key Attributes
3A 15V~30V 1.43V DC SOP-8-2.54mm Isolators - Gate Drivers RoHS
Datasheetpdf icononsemi FOD3184TSR2V
RoHS Compliance4 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7361$ 1.74
200+$ 0.6724$ 134.48
700+$ 0.6493$ 454.51
1,400+$ 0.6371$ 891.94
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
Manufactureronsemi
PackagingSOP-8-2.54mm
Power Dissipation295mW
Output Current3A
Operating Temperature-40℃~+100℃
Input threshold current7.5mA
Propagation Delay(tpd)210ns;210ns
Voltage - Supply15V~30V
Voltage - Forward(Vf)1.43V
CMTI(kV/us)50kV/us
Isolation Voltage(Vrms)5kV
Number of Channels1
Input TypeDC
FeaturesUnder-voltage lockout

Introduction

AI Translation

The FOD3184 is a high-speed MOSFET/IGBT gate drive optocoupler with 3A output current. It consists of an AlGaAs LED optically coupled to a CMOS detector with an integrated circuit power stage featuring PMOS and NMOS output power transistors. Ideal for high-frequency power drive MOSFETs/IGBTs in plasma display panels (PDPs), motor inverter control, and high-performance DC/DC converters. The device is housed in an 8-pin DIP package, compatible with 260°C reflow soldering processes and compliant with lead-free soldering requirements.

Features

AI Translation
  • High noise immunity with 50 kV/µs (typical) common mode rejection
  • Guaranteed operating temperature range: -40°C to +100°C
  • 3A peak output current for medium power MOSFET/IGBT
  • Fast switching speed – 210 ns (max) propagation delay – 65 ns max pulse width distortion
  • Fast output rise/fall times – reduced dynamic power dissipation
  • 250 kHz maximum switching frequency
  • Wide VDD operating range: 15 V to 30 V
  • P-channel MOSFET in output stage enables output voltage swing close to supply rails (rail-to-rail output)
  • Under-voltage lockout with hysteresis (UVLO) – optimized for IGBT drive
  • Safety and regulatory certifications – UL1577, 5,000 VACRMS, 1 minute – DIN EN/IEC 60747-5-2, 1,414 V peak working insulation voltage
  • Minimum creepage distance: 8.0 mm
  • Minimum insulation thickness: 8 mm to 16 mm (option TV or TSV)
  • Minimum insulation thickness: 0.5 mm

Applications

AI Translation
  • Plasma display panels
  • High-performance DC/DC converters
  • High-performance switch-mode power supplies
  • High-performance uninterruptible power supplies
  • Isolated power MOSFET/IGBT gate drives