onsemi 2SC5706-TL-H
| Manufacturer | |
| MPN | 2SC5706-TL-H |
| LCSC Part # | C898454 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 5A TO-252 |
| Datasheet | |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 15W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 135mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 15W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 135mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Adoption of FBET and MBIT processes
- Large current capacitance
- Low collector-to-emitter saturation voltage
- High-speed switching
- High allowable power dissipation
Applications
AI Translation
- DC / DC converter
- relay drivers
- lamp drivers
- motor drivers
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3615 | $ 1.36 |
| 10+ | $ 1.3387 | $ 13.39 |
| 30+ | $ 1.3241 | $ 39.72 |
| 100+ | $ 1.3079 | $ 130.79 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 15W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 135mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 15W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 135mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Adoption of FBET and MBIT processes
- Large current capacitance
- Low collector-to-emitter saturation voltage
- High-speed switching
- High allowable power dissipation
Applications
AI Translation
- DC / DC converter
- relay drivers
- lamp drivers
- motor drivers
C898454 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MJD44H11 | JSCJ | TO-252-2L | 2,492 | $ 0.4103 | ||
| 2SC5707-TL-E | onsemi | TO-252 | 5 | $ 1.6994 | ||
| 2SD1803T-TL-H | onsemi | TO-252-2 | 10 | $ 2.0538 | ||
| 2STD1665T4 | ST | DPAK | 22 | $ 0.7425 | ||
| 2SCR583D3TL1 | ROHM | TO-252 | 30 | $ 1.1324 | ||
| 2SD1804L-T-TN3-R | UTC | TO-252 | 0 | $ 0.291 |



