onsemi 2SC5706-TL-E
| Manufacturer | |
| MPN | 2SC5706-TL-E |
| LCSC Part # | C898453 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 50V 200 5A NPN TO-252 Single Bipolar Transistors RoHS |
| Datasheet | |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 160mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 160mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Adoption of FBET and MBIT processes
- Large current capacitance
- Low collector-to-emitter saturation voltage
- High-speed switching
- High allowable power dissipation
Applications
AI Translation
- DC / DC converter
- relay drivers
- lamp drivers
- motor drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9979 | $ 1.00 |
| 200+ | $ 0.3863 | $ 77.26 |
| 700+ | $ 0.3725 | $ 260.75 |
| 1,400+ | $ 0.3664 | $ 512.96 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 160mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-252 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 400MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 200 | |
| Current - Collector(Ic) | 5A | |
| Pd - Power Dissipation | 800mW | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 160mV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Adoption of FBET and MBIT processes
- Large current capacitance
- Low collector-to-emitter saturation voltage
- High-speed switching
- High allowable power dissipation
Applications
AI Translation
- DC / DC converter
- relay drivers
- lamp drivers
- motor drivers
C898453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



