LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BD678G product image
Images for reference only

onsemi BD678GRoHS

Manufacturer
MPN
BD678G
LCSC Part #
C898382
Packaging
TO-225-3
Customer #
Key Attributes
60V 750 4A PNP TO-225-3 Single Bipolar Transistors RoHS
Datasheetpdf icononsemi BD678G
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.343$ 0.34
200+$ 0.1328$ 26.56
500+$ 0.1281$ 64.05
1,000+$ 0.1258$ 125.80
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingTO-225-3
Operating Temperature-55℃~+150℃
Vbe Saturation(VBE(sat))-
Current - Collector Cutoff200uA;2mA
Vbe On(VBE(on))2.5V
Transition frequency(fT)-
Collector - Emitter Voltage VCEO60V
DC Current Gain750
Emitter-Base Voltage VEBO5V
Pd - Power Dissipation40W
Current - Collector(Ic)4A
typePNP
Vce Saturation(VCE(sat))2.5V

Introduction

AI Translation

This series of plastic-packaged, medium-power silicon PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.

Features

AI Translation
  • High DC current gain
  • Monolithic construction
  • These devices are lead-free and RoHS compliant*

Applications

AI Translation
  • Complementary general-purpose amplifier applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BD682GonsemiTO-225-30$ 0.8156
BD680AGonsemiTO-225-30$ 0.3064