LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FGH40T65SHDF-F155 product image
  • FGH40T65SHDF-F155 thumbnail 1
  • FGH40T65SHDF-F155 thumbnail 2
  • FGH40T65SHDF-F155 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FGH40T65SHDF-F155

Manufacturer
MPN
FGH40T65SHDF-F155
LCSC Part #
C898184
Packaging
TO-247-3
Customer #
Key Attributes
268W 40A 650V FS (Field Stop) TO-247-3 Single IGBTs RoHS
Datasheetpdf icononsemi FGH40T65SHDF-F155
RoHS Compliance4 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1092$ 2.11
10+$ 2.0602$ 20.60
30+$ 2.0264$ 60.79
100+$ 1.89$ 189.00
Standard Packaging450/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
Manufactureronsemi
PackagingTO-247-3
Pd - Power Dissipation268W
Td(off)64ns
Td(on)18ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)25pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)5.5V
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))1.45V
Reverse Recovery Time(trr)101ns
Collector Cut-Off Current (Ices)-
Switching Energy(Eoff)440uJ
Turn-On Energy (Eon)1.22mJ
Input Capacitance(Cies)1.982nF
Gate Charge(Qg)68nC@15V
Output Capacitance(Coes)70pF

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FGH40T65SHD-F155onsemiTO-247-G03765$ 1.6746
MLG40T65FUKMinosTO-24748$ 1.4561
MLG50T65FDKMinosTO-247500$ 2.0018
MLG50N65FUKMinosTO-247146$ 1.9741
MLG50T65FUKMinosTO-247117$ 1.7949
MLG40N65FUKMinosTO-247111$ 1.8742
FGH40N65UFDTU-F085onsemiTO-247-30$ 6.8376
FGH40T65SPD-F085onsemiTO-247-30$ 2.1239
AFGHL40T65SPDonsemiTO-247-3L0$ 8.4383
FGH40T65SPD-F155onsemiTO-247-30$ 3.0802