LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi AFGHL40T65SQD product image
  • AFGHL40T65SQD thumbnail 1
  • AFGHL40T65SQD thumbnail 2
  • AFGHL40T65SQD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi AFGHL40T65SQD

Manufacturer
MPN
AFGHL40T65SQD
LCSC Part #
C898107
Packaging
TO-247-3
Customer #
Key Attributes
238W 40A 650V FS (Field Stop) TO-247-3 Single IGBTs RoHS
Datasheetpdf icononsemi AFGHL40T65SQD
RoHS Compliance4 documents available
Alternative Parts10
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.868$ 9.87
10+$ 9.6991$ 96.99
30+$ 9.587$ 287.61
100+$ 9.4732$ 947.32
Standard Packaging450/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/IGBTs/Single IGBTs
Manufactureronsemi
PackagingTO-247-3
Pd - Power Dissipation238W
Td(off)67ns
Td(on)17ns
Current - Collector(Ic)40A
Collector-Emitter Breakdown Voltage (Vces)650V
Reverse Transfer Capacitance (Cres)8pF
IGBT TypeFS (Field Stop)
Gate-Emitter Threshold Voltage (Vge(th)@Ic)4.9V
Operating Temperature-55℃~+175℃
Vce Saturation(VCE(sat))1.6V
Reverse Recovery Time(trr)28ns
Collector Cut-Off Current (Ices)-
Switching Energy(Eoff)290uJ
Turn-On Energy (Eon)750uJ
Input Capacitance(Cies)2.339nF
Output Capacitance(Coes)61pF
Gate Charge(Qg)68nC@400V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FGH40T65SQD-F155onsemiTO-247-3LD284$ 3.107
FGHL40T65MQDTonsemiTO-247-3LD25$ 6.6886
FGH40T65SHD-F155onsemiTO-247-G03765$ 1.6746
MLG50T65FDKMinosTO-247500$ 2.0018
MLG40T65FUKMinosTO-24748$ 1.4561
MLG40N120FDL5MinosTO-247519$ 1.6388
AFGHL50T65RQDNonsemiTO-247-3LD10$ 15.8015
AFGHL40T65SQonsemiTO-247-30$ 4.2843
FGHL40T65MQDonsemiTO-247-3L0$ 6.1184
FGH40T65SHDF-F155onsemiTO-247-30$ 2.1092