LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NB7V58MMNG product image
Images for reference only

onsemi NB7V58MMNGRoHS

Manufacturer
MPN
NB7V58MMNG
LCSC Part #
C897860
Packaging
QFN-16(3x3)
Customer #
Key Attributes
1.71V~3.6V 7GHz 1 QFN-16(3x3) Clock Buffers, Drivers RoHS
Datasheetpdf icononsemi NB7V58MMNG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.1671$ 20.17
200+$ 7.8053$ 1561.06
500+$ 7.531$ 3765.50
1,000+$ 7.3946$ 7394.60
Standard Packaging123/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
Manufactureronsemi
PackagingQFN-16(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~3.6V
FeaturesInternal termination and bias network
Number of Inputs2
Output Frequency(Max)7GHz
Number of outputs1

Introduction

AI Translation

The NB7V58M is a high performance differential 2−to−1 Clock or Data multiplexer. The differential inputs incorporate internal 50 Ω termination resistors that are accessed through the VT pin. This feature allows the NB7V58M to accept various logic level standards, such as LVPECL, CML or LVDS. The NB7V58M produces minimal Clock or Data jitter operating up to 7 GHz or 10.7 Gb/s, respectively. As such, the NB7V58M is ideal for SONET, GigE, Fiber Channel, Backplane and other Clock/Data distribution applications. The 16 mA differential CML outputs provide matching internal 50 Ω terminations and 400 mV output swings when externally terminated with a 50 Ω resistor to VCC.

Features

AI Translation
  • Maximum Input Data Rate >10.7 Gb/s
  • Data Dependent Jitter <10 ps
  • Maximum Input Clock Frequency >7 GHz
  • Random Clock Jitter <0.8 ps RMS
  • 180 ps Typical Propagation Delay
  • 35 ps Typical Rise and Fall Times
  • Differential CML Outputs, 400 mV Peak−to−Peak, Typical
  • Operating Range: VCC = 1.71 V to 3.6 V with GND = 0 V
  • Internal 50 Ω Input Termination Resistors
  • QFN−16 Package, 3 mm×3 mm
  • -40°C to +85°C Ambient Operating Temperature
  • This is a Pb−Free Device

Applications

AI Translation
  • SONET
  • GigE
  • Fiber Channel
  • Backplane
  • other Clock/Data distribution applications