onsemi MC33275D-2.5G
| Manufacturer | |
| MPN | MC33275D-2.5G |
| LCSC Part # | C897751 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 2.5V Positive Fixed SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 13V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 13V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MC33275 series are micropower low dropout voltage regulators available in a wide variety of output voltages as well as packages, SOT−223, SOP−8, DPAK, and DFN 4x4 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300 mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input−to−output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Features
- Low Input−to−Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
- Extremely Tight Line and Load Regulation
- Stable with Output Capacitance of only 0.33 μF for 2.5 V Output Voltage
- Internal Current and Thermal Limiting
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3301 | $ 0.33 |
| 200+ | $ 0.1278 | $ 25.56 |
| 500+ | $ 0.1233 | $ 61.65 |
| 1,000+ | $ 0.1211 | $ 121.10 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 13V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 125uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 13V | |
| Features | Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The MC33275 series are micropower low dropout voltage regulators available in a wide variety of output voltages as well as packages, SOT−223, SOP−8, DPAK, and DFN 4x4 surface mount packages. These devices feature a very low quiescent current and are capable of supplying output currents up to 300 mA. Internal current and thermal limiting protection are provided by the presence of a short circuit at the output and an internal thermal shutdown circuit. Due to the low input−to−output voltage differential and bias current specifications, these devices are ideally suited for battery powered computer, consumer, and industrial equipment where an extension of useful battery life is desirable.
Features
- Low Input−to−Output Voltage Differential of 25 mV at IO = 10 mA, and 260 mV at IO = 300 mA
- Extremely Tight Line and Load Regulation
- Stable with Output Capacitance of only 0.33 μF for 2.5 V Output Voltage
- Internal Current and Thermal Limiting
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
Applications
- Battery Powered Consumer Products
- Hand−Held Instruments
- Camcorders and Cameras
C897751 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC33269M-2.5/TR | HGSEMI | SOP-8 | 2,495 | $ 0.1378 | ||
| KF25BD-TR | ST | SO-8 | 62 | $ 1.5156 | ||
| CM6142-SOPTA | CIMO | SOP-8 | 80 | $ 3.3413 | ||
| L6932D2.5 | ST | SOIC-8 | 20 | $ 2.8841 | ||
| LT1763CS8-2.5#TRPBF | ADI | SO-8 | 65 | $ 17.1853 | ||
| LT1763CS8-2.5 | ADI | SO-8 | 1 | $ 5.9527 | ||
| MC33375D-2.5G | onsemi | SOIC-8 | 0 | $ 0.4713 | ||
| MC33275D-2.5R2G | onsemi | SOIC-8 | 0 | $ 0.2158 | ||
| NCV33375D-2.5R2G | onsemi | SOIC-8 | 0 | $ 0.2278 | ||
| MC33375D-2.5R2G | onsemi | SOIC-8 | 0 | $ 0.5248 | ||
| SGM2214-2.5XS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.6182 | ||
| MIC5209-2.5YM-TR | MICROCHIP | SOIC-8 | 0 | $ 1.2888 | ||
| MIC5209-2.5YM | MICROCHIP | SOIC-8 | 0 | $ 1.2888 | ||
| LT1763MPS8-2.5#TRPBF | ADI | SO-8 | 0 | $ 11.3337 | ||
| MIC5239-2.5YM-TR | MICROCHIP | SOIC-8 | 0 | $ 2.7752 | ||
| LT1118CS8-2.5#PBF | ADI | SO-8 | 0 | $ 3.0546 | ||
| LT1118CS8-2.5#TRPBF | ADI | SO-8 | 0 | $ 5.305 | ||
| LT1763CS8-2.5#PBF | ADI | SO-8 | 0 | $ 1.7906 | ||
| LT1763IS8-2.5#PBF | ADI | SO-8 | 0 | $ 4.0645 |

