onsemi MC100LVEL05DG
| Manufacturer | |
| MPN | MC100LVEL05DG |
| LCSC Part # | C897723 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | ECL 2-Input Differential AND/NAND |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.49V~1.825V | |
| Input Logic Level - High | 2.135V~2.42V | |
| Logic Family | 100LVEL Series | |
| Propagation Delay | 340ps@3.3V | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 2.275V~2.42V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 3V~3.8V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 1.49V~1.68V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.49V~1.825V | |
| Input Logic Level - High | 2.135V~2.42V | |
| Logic Family | 100LVEL Series | |
| Propagation Delay | 340ps@3.3V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.275V~2.42V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 3V~3.8V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 1.49V~1.68V |
Introduction
The MC100LVEL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the MC100EL05 device and operates from a 3.3 V supply voltage. With propagation delays and output transition times equivalent to the EL05, the LVEL05 is ideally suited for those applications which require the ultimate in AC performance at low voltage power supplies. Because a negative 2-input NAND is equivalent to a 2-input OR function, the differential inputs and outputs of the device allows the LVEL05 to also be used as a 2-input differential OR/NOR gate.
Features
- 340 ps Propagation Delay
- High Bandwidth Output Transitions
- ESD Protection: >4 kV Human Body Mode >200 V Machine Model
- The 100 Series Contains Temperature Compensation
- PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
- Internal Input Pulldown Resistors
- Q Output will Default LOW with All Inputs Open or at VEE
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity: Level 1 for SOIC−8, Level 3 for TSSOP−8
- Flammability Rating: UL 94 V-0 @ 0.125 in, Oxygen Index: 28 to 34
- Transistor Count = 69 Devices
- These Devices are Pb-Free, Halogen Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1266 | $ 11.13 |
| 10+ | $ 9.5011 | $ 95.01 |
| 30+ | $ 8.5102 | $ 255.31 |
| 100+ | $ 7.6803 | $ 768.03 |
Standard Packaging98/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.49V~1.825V | |
| Input Logic Level - High | 2.135V~2.42V | |
| Logic Family | 100LVEL Series | |
| Propagation Delay | 340ps@3.3V | |
| Current - Output Low(IOL) | - | |
| Output Logic Level - High | 2.275V~2.42V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 3V~3.8V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 1.49V~1.68V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters - Multi-Function, Configurable | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Input Logic Level - Low | 1.49V~1.825V | |
| Input Logic Level - High | 2.135V~2.42V | |
| Logic Family | 100LVEL Series | |
| Propagation Delay | 340ps@3.3V | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 2.275V~2.42V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | - | |
| Voltage - Supply | 3V~3.8V | |
| Features | Integrated input pull-up/pull-down | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Gates | 1 | |
| Output Logic Level - Low | 1.49V~1.68V |
Introduction
The MC100LVEL05 is a 2-input differential AND/NAND gate. The device is functionally equivalent to the MC100EL05 device and operates from a 3.3 V supply voltage. With propagation delays and output transition times equivalent to the EL05, the LVEL05 is ideally suited for those applications which require the ultimate in AC performance at low voltage power supplies. Because a negative 2-input NAND is equivalent to a 2-input OR function, the differential inputs and outputs of the device allows the LVEL05 to also be used as a 2-input differential OR/NOR gate.
Features
- 340 ps Propagation Delay
- High Bandwidth Output Transitions
- ESD Protection: >4 kV Human Body Mode >200 V Machine Model
- The 100 Series Contains Temperature Compensation
- PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = -3.0 V to -3.8 V
- Internal Input Pulldown Resistors
- Q Output will Default LOW with All Inputs Open or at VEE
- Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
- Moisture Sensitivity: Level 1 for SOIC−8, Level 3 for TSSOP−8
- Flammability Rating: UL 94 V-0 @ 0.125 in, Oxygen Index: 28 to 34
- Transistor Count = 69 Devices
- These Devices are Pb-Free, Halogen Free and are RoHS Compliant
C897723 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

