onsemi MC100EPT21DG
| Manufacturer | |
| MPN | MC100EPT21DG |
| LCSC Part # | C897717 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Differential LVPECL/LVDS/CML to LVTTL/LVCMOS Translator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | - | |
| Interface | - | |
| Output Signal | LVTTL;LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | CML;LVDS;LVPECL | |
| Data Rate | 350Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | 3V~3.6V;3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | - | |
| Interface | - | |
| Output Signal | LVTTL;LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | CML;LVDS;LVPECL |
| Type | Description | |
|---|---|---|
| Data Rate | 350Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | 3V~3.6V;3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC100EPT21 is a Differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator. Because LVPECL (Positive ECL), LVDS, and positive CML input levels and LVTTL/LVCMOS output levels are used, only +3.3 V and ground are required. The small outline 8−lead SOIC package makes the EPT21 ideal for applications which require the translation of a clock or data signal.
Features
AI Translation
- 1.4 ns Typical Propagation Delay
- Maximum Frequency >275 MHz Typical
- LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
- 24 mA TTL outputs
- Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
- The 100 Series Contains Temperature Compensation
- VBB Output
- These Devices are Pb−Free and are RoHS Compliant
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.3491 | $ 11.35 |
| 10+ | $ 9.6592 | $ 96.59 |
| 30+ | $ 8.6281 | $ 258.84 |
| 100+ | $ 7.7661 | $ 776.61 |
Standard Packaging98/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | - | |
| Interface | - | |
| Output Signal | LVTTL;LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | CML;LVDS;LVPECL | |
| Data Rate | 350Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | 3V~3.6V;3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 24mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| output type | - | |
| Interface | - | |
| Output Signal | LVTTL;LVCMOS | |
| Operating Temperature | -40℃~+85℃ | |
| Input Signal | CML;LVDS;LVPECL |
| Type | Description | |
|---|---|---|
| Data Rate | 350Mbps | |
| Number of Elements | 1 | |
| Channel Type | Unidirectional | |
| Features | Integrated pull-up resistor | |
| Voltage - Supply | 3V~3.6V;3V~3.6V | |
| Number of Circuits | 1 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MC100EPT21 is a Differential LVPECL/LVDS/CML to LVTTL/LVCMOS translator. Because LVPECL (Positive ECL), LVDS, and positive CML input levels and LVTTL/LVCMOS output levels are used, only +3.3 V and ground are required. The small outline 8−lead SOIC package makes the EPT21 ideal for applications which require the translation of a clock or data signal.
Features
AI Translation
- 1.4 ns Typical Propagation Delay
- Maximum Frequency >275 MHz Typical
- LVPECL/LVDS/CML Inputs, LVTTL/LVCMOS Outputs
- 24 mA TTL outputs
- Operating Range: VCC = 3.0 V to 3.6 V with GND = 0 V
- The 100 Series Contains Temperature Compensation
- VBB Output
- These Devices are Pb−Free and are RoHS Compliant
C897717 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



