onsemi MC78M09CDTG
| Manufacturer | |
| MPN | MC78M09CDTG |
| LCSC Part # | C897469 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 500 mA Positive Voltage Regulators |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 three−terminal regulators are intended for local, on−card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe−area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- MC78M00A High Accuracy (±2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4903 | $ 1.49 |
| 10+ | $ 1.2425 | $ 12.43 |
| 30+ | $ 1.1078 | $ 33.23 |
| 100+ | $ 0.9533 | $ 95.33 |
| 500+ | $ 0.886 | $ 443.00 |
| 1,000+ | $ 0.8553 | $ 855.30 |
Standard Packaging75/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection;Enable control | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | DPAK | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2mA | |
| Output Configuration | Positive | |
| Output Current | 500mA | |
| Operating Voltage | 35V | |
| Features | Thermal shutdown;Short Circuit Protection;Over Current Protection;Enable control | |
| Output Type | Fixed |
Introduction
The MC78M00/MC78M00A Series positive voltage regulators are identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 three−terminal regulators are intended for local, on−card voltage regulation. Internal current limiting, thermal shutdown circuitry and safe−area compensation for the internal pass transistor combine to make these devices remarkably rugged under most operating conditions. Maximum output current, with adequate heatsinking is 500 mA.
Features
- No External Components Required
- Internal Thermal Overload Protection
- Internal Short Circuit Current Limiting
- Output Transistor Safe−Area Compensation
- MC78M00A High Accuracy (±2%) Available for 5.0 V, 8.0 V, 12 V and 15 V
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These are Pb−Free Devices
C897469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



