LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHCT573ADTG product image
Images for reference only

onsemi MC74VHCT573ADTGRoHS

Manufacturer
MPN
MC74VHCT573ADTG
LCSC Part #
C897462
Packaging
TSSOP-20
Customer #
Key Attributes
D Latch 4.5V~5.5V 8 5.1ns TSSOP-20 Latches RoHS
Datasheetpdf icononsemi MC74VHCT573ADTG
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5204$ 0.52
10+$ 0.4114$ 4.11
30+$ 0.3638$ 10.91
100+$ 0.3055$ 30.55
500+$ 0.2794$ 139.70
1,000+$ 0.2641$ 264.10
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Latches
Manufactureronsemi
PackagingTSSOP-20
Quiescent Current4uA
Logic TypeD Latch
Series74VHC
Voltage - Supply4.5V~5.5V
Current - Output Low(IOL)-
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output High(IOH)-
Setup Time1.5ns
Number of Gates8
Hold Time3.5ns
Propagation Delay5.1ns

Applications

AI Translation
  • 3.3V to 5.0V level translation
  • Input and output structures provide protection against device damage caused by voltage mismatch, battery backup, hot-plug, and similar conditions

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
74VHCT573AFT(BJ)TOSHIBATSSOP-2068$ 0.322
74VHCT573AFT(BE)TOSHIBATSSOP-2058$ 0.3075
SN74AHCT373PWRTITSSOP-202$ 0.4309
SN74ABT373PWRTITSSOP-201$ 1.1027
74VHCT573AMTConsemiTSSOP-200$ 0.2238
74VHCT573AMTCXonsemiTSSOP-200$ 0.5526
MC74VHCT373ADTRGonsemiTSSOP-200$ 0.4698
MC74VHCT373ADTonsemiTSSOP-200$ 0.0759
74AHCT573PW-Q100JNexperiaTSSOP-200$ 0.1924
74HCT373TVELL-ERENESASTSSOP-200$ 0.5213