onsemi NCP136AFCRC040T2G
| Manufacturer | |
| MPN | NCP136AFCRC040T2G |
| LCSC Part # | C895642 |
| Packaging | WLCSP-6(0.8x1.4) |
| Customer # | |
| Key Attributes | LDo Regulator - Very Low Dropout, CMos, Bias Rail 700 mA |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.8x1.4) | |
| Output Voltage | 400mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.8x1.4) | |
| Output Voltage | 400mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NCP136 is a 700 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP136 features low IQ consumption. The WLCSP6 1.4 mm x 0.8 mm Chip Scale package is optimized for use in space constrained applications.
Features
- Input Voltage Range: VOUT to 5.5 V
- Bias Voltage Range: 2.5 V to 5.5 V
- Fixed or Adjustable Voltage Version Available
- Output Voltage Range: 0.4 V to 1.8 V (Fixed)
- Output Voltage Range: 0.4 V to 3.0 V (Adjustable)
- ±1% Accuracy over Temperature, 0.5% VOUT (at 25°C)
- Ultra−Low Dropout: Typ. 40 mV at 700 mA
- Very Low Bias Input Current of Typ. 80 μA
- Very Low Bias Input Current in Disable Mode: Typ. 0.5 μA
- Logic Level Enable Input for ON/OFF Control
- Output Active Discharge Option Available
- Stable with a 10 μF Ceramic Capacitor
- Available in WLCSP6 - 1.4 mm x 0.8 mm, 0.4 mm pitch Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4232 | $ 0.42 |
| 10+ | $ 0.3353 | $ 3.35 |
| 30+ | $ 0.2979 | $ 8.94 |
| 100+ | $ 0.2523 | $ 25.23 |
| 500+ | $ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.2181 | $ 218.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.8x1.4) | |
| Output Voltage | 400mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-6(0.8x1.4) | |
| Output Voltage | 400mV | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 700mA | |
| Features | Enable control;Output discharge;Input under-voltage protection;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The NCP136 is a 700 mA VLDO equipped with NMOS pass transistor and a separate bias supply voltage (VBIAS). The device provides very stable, accurate output voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP136 features low IQ consumption. The WLCSP6 1.4 mm x 0.8 mm Chip Scale package is optimized for use in space constrained applications.
Features
- Input Voltage Range: VOUT to 5.5 V
- Bias Voltage Range: 2.5 V to 5.5 V
- Fixed or Adjustable Voltage Version Available
- Output Voltage Range: 0.4 V to 1.8 V (Fixed)
- Output Voltage Range: 0.4 V to 3.0 V (Adjustable)
- ±1% Accuracy over Temperature, 0.5% VOUT (at 25°C)
- Ultra−Low Dropout: Typ. 40 mV at 700 mA
- Very Low Bias Input Current of Typ. 80 μA
- Very Low Bias Input Current in Disable Mode: Typ. 0.5 μA
- Logic Level Enable Input for ON/OFF Control
- Output Active Discharge Option Available
- Stable with a 10 μF Ceramic Capacitor
- Available in WLCSP6 - 1.4 mm x 0.8 mm, 0.4 mm pitch Package
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Battery−powered Equipment
- Smartphones, Tablets
- Cameras, DVRs, STB and Camcorders
C895642 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



