onsemi NC7S04L6X
| Manufacturer | |
| MPN | NC7S04L6X |
| LCSC Part # | C895519 |
| Packaging | MAC06A |
| Customer # | |
| Key Attributes | 2V~6V 6ns@6V,50pF 1 10uA MAC06A Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MAC06A | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 6ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MAC06A | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 6ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
In-Stock: 485
485 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1767 | $ 0.88 |
| 50+ | $ 0.1727 | $ 8.64 |
| 150+ | $ 0.1701 | $ 25.52 |
| 500+ | $ 0.1674 | $ 83.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MAC06A | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 6ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | - | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | MAC06A | |
| Input Type | - | |
| Logic Family | - | |
| Voltage - Supply | 2V~6V | |
| Propagation Delay | 6ns@6V,50pF | |
| Output Logic Level - Low | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Circuits | 1 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Report an ErrorShow similar products (0) >
C895519 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

