onsemi NC7NP34L8X
| Hersteller | |
| Herst.-Teilenr. | NC7NP34L8X |
| LCSC-Nr. | C895512 |
| Verp. | MAC08A |
| Kundennummer | |
| Hauptmerkm. | StandardCMOS 0.9V~3.6V 3 1 9ns@3.3V,10pF 900nA MAC08A Buffers, Drivers, Receivers, Transceivers RoHS |
| Datenblatt |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | onsemi | |
| Verp. | MAC08A | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Series | NC7NP34 | |
| Voltage - Supply | 0.9V~3.6V | |
| Current - Output Low(IOL) | 2.6mA | |
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@3.3V,10pF | |
| Quiescent Current | 900nA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | onsemi | |
| Verp. | MAC08A | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Series | NC7NP34 | |
| Voltage - Supply | 0.9V~3.6V | |
| Current - Output Low(IOL) | 2.6mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@3.3V,10pF | |
| Quiescent Current | 900nA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Designed for 0.9 V to 3.6 V VCC Operation
- 2.7 ns tPD at 3.3 V (Typ)
- Inputs/Outputs Over−Voltage Tolerant up to 3.6 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 2.6 mA at 3.3 V
- Available in US8 and MicroPak Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.4249 | $ 0.42 |
| 200+ | $ 0.1645 | $ 32.90 |
| 500+ | $ 0.1587 | $ 79.35 |
| 1,000+ | $ 0.1558 | $ 155.80 |
Standardgehäuse5000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | onsemi | |
| Verp. | MAC08A | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Series | NC7NP34 | |
| Voltage - Supply | 0.9V~3.6V | |
| Current - Output Low(IOL) | 2.6mA | |
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@3.3V,10pF | |
| Quiescent Current | 900nA |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Hersteller | onsemi | |
| Verp. | MAC08A | |
| Input type | StandardCMOS | |
| Current - Output High(IOH) | 2.6mA | |
| Series | NC7NP34 | |
| Voltage - Supply | 0.9V~3.6V | |
| Current - Output Low(IOL) | 2.6mA |
| Typ | Beschreibung | |
|---|---|---|
| Output Type | - | |
| Number of Bits per Element | 3 | |
| Channel Type | Unidirectional | |
| Features | Power-off isolation | |
| Number of Elements | 1 | |
| Propagation Delay | 9ns@3.3V,10pF | |
| Quiescent Current | 900nA |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Designed for 0.9 V to 3.6 V VCC Operation
- 2.7 ns tPD at 3.3 V (Typ)
- Inputs/Outputs Over−Voltage Tolerant up to 3.6 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 2.6 mA at 3.3 V
- Available in US8 and MicroPak Packages
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C895512 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

