LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSA2275UMX product image
Images for reference only

onsemi FSA2275UMXRoHS

Manufacturer
MPN
FSA2275UMX
LCSC Part #
C895408
Packaging
UMLP-12(1.8x1.8)
Customer #
Key Attributes
2.5V~5.5V 230MHz 500mΩ 2:1 UMLP-12(1.8x1.8) Analog Switches - Special Purpose RoHS
Datasheetpdf icononsemi FSA2275UMX
In-Stock: 9,243
9,243 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8567$ 0.86
10+$ 0.6857$ 6.86
30+$ 0.5994$ 17.98
100+$ 0.5147$ 51.47
500+$ 0.4642$ 232.10
1,000+$ 0.4381$ 438.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingUMLP-12(1.8x1.8)
Turn-on time100ms
Turn-off time20us
Voltage - Supply2.5V~5.5V
-3dB Bandwidth230MHz
Number of Channels2
Ron500mΩ
Propagation Delay (tpd)-
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesPower-off isolation
Con22pF

Introduction

AI Translation

The FSA2275 / FSA2275A is a high-performance, Double-Pole Double-Throw (DPDT) analog switch with negative swing audio capability. The FSA2275 / FSA2275A features ultra-low audio RoN of 0.5 Ω (typical) at 2.5 V CC. The FSA2275 / FSA2275A operates over a VCC range of 2.5 V to 5.5 V, is fabricated with sub-micron CMOS technology to achieve fast switching speeds, and is designed for break-before-make operation. To minimize pop and click during operation, the turn on ramp time is selectable using an external capacitor (C_EXT). The FSA2275 / FSA2275A features THD+N specifications that target a Hi-Fidelity audio quality into both 32 Ω headphones and line out type loads (> 600 Ω). The FSA2275A removes the shunt resistors which improve noise immunity.

Features

AI Translation
  • VDD Operating Range: 2.5 to 5.5 V
  • External Capacitor Connection for Pop and Click Noise Suppression
  • Power-Off Protection on Common Ports
  • RoN = 0.5 Ω (Typ.) at 2.5 V VDD
  • THD+N = -105 dB; 2 VRMS, 20 kΩ Load; f = 1 KHz
  • XTALK = -134 dB at 1 VRMS, 50 Ω Load; f = 1 kHz
  • Off Isolation = -103 dB at 1 VRMS, 50 Ω Load; f = 1 KHz
  • 12-Lead UMLP 1.8 mm × 1.8 mm
  • Removed R_SHUNT resistors for FSA2275A

Applications

AI Translation
  • Mobile Phone
  • Tablet
  • Notebook PC
  • Media Player