LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FES6J product image
  • FES6J thumbnail 1
  • FES6J thumbnail 2
  • FES6J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FES6JRoHS

Manufacturer
MPN
FES6J
LCSC Part #
C895394
Packaging
TO-277-3
Customer #
Key Attributes
Standalone 600V 2.2V@6A 6A TO-277-3 Single Diodes RoHS
Datasheetpdf icononsemi FES6J
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7956$ 0.80
10+$ 0.653$ 6.53
30+$ 0.581$ 17.43
100+$ 0.5105$ 51.05
500+$ 0.4185$ 209.25
1,000+$ 0.3971$ 397.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
Manufactureronsemi
PackagingTO-277-3
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)2.2V@6A
Reverse Leakage Current (Ir)2uA@600V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified6A

Features

AI Translation
  • Very Low Profile: Typical Height of 1.1 mm
  • Ultrafast Recovery Time
  • Low Forward Voltage Drop
  • Low Thermal Resistance
  • Very Stable Operation at Industrial Temperature, 150℃
  • RoHS Compliant
  • Green Molding Compound as per IEC61249 Standard
  • Lead Free in Compliance with EU RoHS 2011/65/EU Directive
  • With DAP Option Only
  • NRV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NRVFES6JonsemiTO-277-3L5$ 0.7782
FES10JonsemiTO-277-3L1$ 1.5602
FS8JonsemiTO-277-3L0$ 1.498
FS8KonsemiTO-277-3L0$ 0.5222