onsemi NSV12100XV6T1G
| Manufacturer | |
| MPN | NSV12100XV6T1G |
| LCSC Part # | C895129 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | 12V 100 1A PNP SOT-563 Single Bipolar Transistors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 650mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 440mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 650mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 440mV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.176 | $ 0.18 |
| 200+ | $ 0.0681 | $ 13.62 |
| 500+ | $ 0.0657 | $ 32.85 |
| 1,000+ | $ 0.0646 | $ 64.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 650mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 440mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-563 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 12V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 650mW | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 440mV |
Report an ErrorShow similar products (0) >
C895129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSS12100XV6T1G | onsemi | SOT-563 | 3,385 | $ 0.4777 |

