LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
onsemi NCP1076STBT3G product image
Zdjęcia poglądowe

onsemi NCP1076STBT3GRoHS

Producent
Nr części prod.
NCP1076STBT3G
Nr LCSC
C894957
Opak.
SOT-223-3
Numer Klienta
Klucz. cechy
100kHz 700V 6.3V~10V Flyback SOT-223-3 AC DC Converters, Offline Switchers RoHS
Karta Katalogowapdf icononsemi NCP1076STBT3G
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.1234$ 1.12
200+$ 0.4361$ 87.22
500+$ 0.4199$ 209.95
1,000+$ 0.4134$ 413.40
Standardowa Obudowa4000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Producentonsemi
Opak.SOT-223-3
Operating Temperature-40℃~+125℃
Frequency - Switching100kHz
Voltage - Breakdown700V
Voltage - Supply6.3V~10V
FeaturesBrown-in/Brown-out detection;Light load efficient mode;EMI optimization (spread spectrum);Leading edge blanking;Slope compensation;Hiccup current limiting;Under-voltage lockout
TopologyFlyback
Duty Cycle(Max)69%

Opis

Tłumaczenie AI

The NCP107x products integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP−7 or SOT−223 package, the NCP107x offer a high level of integration, including soft−start, frequency−jittering, short−circuit protection, skip−cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self−Supply (eliminating the need for an auxiliary winding). Unlike other monolithic solutions, the NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130 kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads. When the power demand reduces further, it enters into a skip mode to reduce the standby consumption down to a no load condition. Protection features include: a timer to detect an overload or a short−circuit event, Overvoltage Protection with auto−recovery and AC input line voltage detection. For improved standby performance, the connection of an auxiliary winding stops the DSS operation and helps to reduce input power consumption below 50 mW at high line.

Funkcje

Tłumaczenie AI
  • Built−in 700 V MOSFET with RDS(on) of 4.7 Ω (NCP1076/77) / 11 Ω (NCP1072/75) / 22 Ω (NCP1070/71)
  • Large Creepage Distance Between High−voltage Pins
  • Current−Mode Fixed Frequency Operation – 65 / 100 / 130 kHz
  • Peak Current: NCP1070/72 with 250 mA, NCP1071 with 350 mA, NCP1075 with 450 mA, NCP1076 with 650 mA and NCP1077 with 800 mA
  • Fixed Ramp Compensation
  • Skip−Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
  • Dynamic Self−Supply: No Need for an Auxiliary Winding
  • Internal 1 ms Soft−Start Load
  • Auto−Recovery Output Short Circuit Protection with Timer−Based Detection
  • Auto−Recovery Overvoltage Protection with Auxiliary Winding Operation
  • Frequency Jittering for Better EMI Signature, Including Frequency Foldback Mode
  • No Load Input Consumption <50 mW
  • Frequency Foldback to Improve Efficiency at Light
  • Internal Temperature Shutdown

Zastosowania

Tłumaczenie AI
  • Auxiliary / Standby Isolated Power Supplies
  • White Goods / Smart Meter / E−Meter