onsemi NCL30082ADMR2G
| Fabricante | |
| N.º de pieza fab. | NCL30082ADMR2G |
| Nº LCSC | C894920 |
| Emb. | MSOP-8 |
| Número de Cliente | |
| Atrib. clave | Flyback MSOP-8 LED Drivers ICs RoHS |
| Hoja de Datos |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | onsemi | |
| Emb. | MSOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | onsemi | |
| Emb. | MSOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Tipo | Descripción | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Descripción
The NCL30082 is a PWM current mode controller targeting isolated flyback and non−isolated constant current topologies. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. This device supports analog/digital dimming as well as thermal current fold−back. While the NCL30082 has integrated fixed overvoltage protection, the designer has the flexibility to program a lower OVP level.
Características
- Quasi−resonant Peak Current−mode Control Operation
- Primary Side Sensing (no optocoupler needed)
- Wide V_CC Range
- Source 300 mA / Sink 500 mA Totem Pole Driver with 12 V Gate Clamp
- Precise LED Constant Current Regulation ±1% Typical
- Line Feed−forward for Enhanced Regulation Accuracy
- Low LED Current Ripple
- 250 mV ±2% Guaranteed Voltage Reference for Current Regulation
- ~0.9 Power Factor with Valley Fill Input Stage
- Low Start−up Current 13 μA typ.
- Analog or Digital Dimming
- Thermal Fold−back
- Wide Temperature Range of -40 to +125 ℃
- Pb−Free, Halide−Free MSL1 Product
- Robust Protection Features
- Over Voltage / LED Open Circuit Protection
- Over Temperature Protection
- Secondary Diode Short Protection
- Output Short Circuit Protection
- Shorted Current Sense Pin Fault Detection
- Latched and Auto−recoverable Versions
- Brown−out
- V_CC Under Voltage Lockout
- Thermal Shutdown
Aplicaciones
- Integral LED Bulbs
- LED Power Driver Supplies
- LED Light Engines
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.3716 | $ 0.37 |
| 200+ | $ 0.1438 | $ 28.76 |
| 500+ | $ 0.1388 | $ 69.40 |
| 1,000+ | $ 0.1363 | $ 136.30 |
Encapsulado Estándar4000/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | onsemi | |
| Emb. | MSOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Fabricante | onsemi | |
| Emb. | MSOP-8 | |
| Output Voltage | - | |
| Features | Over Voltage Protection;Built-in soft-start;Short Circuit Protection;LED open-circuit protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Tipo | Descripción | |
|---|---|---|
| Operating temperature | -40℃~+125℃ | |
| Topology | Flyback | |
| Number of Channels | - | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Descripción
The NCL30082 is a PWM current mode controller targeting isolated flyback and non−isolated constant current topologies. The controller operates in a quasi−resonant mode to provide high efficiency. Thanks to a novel control method, the device is able to precisely regulate a constant LED current from the primary side. This removes the need for secondary side feedback circuitry, biasing and an optocoupler. The device is highly integrated with a minimum number of external components. A robust suite of safety protection is built in to simplify the design. This device supports analog/digital dimming as well as thermal current fold−back. While the NCL30082 has integrated fixed overvoltage protection, the designer has the flexibility to program a lower OVP level.
Características
- Quasi−resonant Peak Current−mode Control Operation
- Primary Side Sensing (no optocoupler needed)
- Wide V_CC Range
- Source 300 mA / Sink 500 mA Totem Pole Driver with 12 V Gate Clamp
- Precise LED Constant Current Regulation ±1% Typical
- Line Feed−forward for Enhanced Regulation Accuracy
- Low LED Current Ripple
- 250 mV ±2% Guaranteed Voltage Reference for Current Regulation
- ~0.9 Power Factor with Valley Fill Input Stage
- Low Start−up Current 13 μA typ.
- Analog or Digital Dimming
- Thermal Fold−back
- Wide Temperature Range of -40 to +125 ℃
- Pb−Free, Halide−Free MSL1 Product
- Robust Protection Features
- Over Voltage / LED Open Circuit Protection
- Over Temperature Protection
- Secondary Diode Short Protection
- Output Short Circuit Protection
- Shorted Current Sense Pin Fault Detection
- Latched and Auto−recoverable Versions
- Brown−out
- V_CC Under Voltage Lockout
- Thermal Shutdown
Aplicaciones
- Integral LED Bulbs
- LED Power Driver Supplies
- LED Light Engines
C894920 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

