LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi SZMMSZ4684T1G product image
  • SZMMSZ4684T1G thumbnail 1
  • SZMMSZ4684T1G thumbnail 2
  • SZMMSZ4684T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZMMSZ4684T1GRoHS

Manufacturer
MPN
SZMMSZ4684T1G
LCSC Part #
C894646
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW SOD-123
Datasheetpdf icononsemi SZMMSZ4684T1G
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1758$ 0.88
50+$ 0.1423$ 7.12
150+$ 0.128$ 19.20
500+$ 0.1101$ 55.05
3,000+$ 0.1021$ 306.30
6,000+$ 0.0973$ 583.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)7.5uA@1.5V
Impedance(Zzt)-
Zener Voltage(Range)3.13V~3.47V
Zener Voltage(Nom)3.3V
Impedance(Zzk)-