onsemi NTMFS4C59NT3G
| Manufacturer | |
| MPN | NTMFS4C59NT3G |
| LCSC Part # | C893860 |
| Packaging | SO-8-FL-5.8mm |
| Customer # | |
| Key Attributes | 30V 52A 2.1V 25.5W 4.6mΩ@10V 1 N-channel SO-8-FL-5.8mm Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 10.9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 10.9nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- Lead-free, RoHS-compliant devices
Applications
AI Translation
- CPU Power Supply - DC-DC Converter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1638 | $ 1.16 |
| 200+ | $ 0.4507 | $ 90.14 |
| 500+ | $ 0.4353 | $ 217.65 |
| 1,000+ | $ 0.4276 | $ 427.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V | |
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 10.9nC@4.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SO-8-FL-5.8mm | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 52A | |
| Gate Threshold Voltage (Vgs(th)) | 2.1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 126pF | |
| RDS(on) | 4.6mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.252nF | |
| Gate Charge(Qg) | 10.9nC@4.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(on)</sub> to minimize conduction losses
- Low capacitance to minimize drive losses
- Optimized gate charge to minimize switching losses
- Lead-free, RoHS-compliant devices
Applications
AI Translation
- CPU Power Supply - DC-DC Converter
C893860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NTMFS4C028NT1G | onsemi | SO-8-FL-5.8mm | 10 | $ 1.1162 | ||
| BSC052N03LS | Infineon | TDSON-8(5x6) | 10,111 | $ 0.4815 | ||
| BSC0906NS | Infineon | TDSON-8(5x6) | 10,885 | $ 0.356 | ||
| NVMFS5C460NLAFT1G | onsemi | SO-8FL | 2 | $ 1.4833 | ||
| SIRA84BDP-T1-GE3 | VISHAY | PowerPAKSO-8 | 9 | $ 0.5071 | ||
| DON60N03 | DOINGTER | DFN5x6-8 | 580 | $ 0.1168 | ||
| NTMFS4C028NT3G | onsemi | SO-8-FL-5.8mm | 0 | $ 0.5202 | ||
| NTMFS4C027NT3G | onsemi | SO-8-FL-5.8mm | 0 | $ 0.6221 | ||
| NTMFS4C09NT1G | onsemi | SO-8FL | 0 | $ 3.4118 | ||
| SGMNQ40430TPDA8G/TR | SGMICRO | PDFN-8(5x6) | 0 | $ 0.7406 |

