LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLVVHC1G05DFT1G product image
Images for reference only

onsemi NLVVHC1G05DFT1GRoHS

Manufacturer
MPN
NLVVHC1G05DFT1G
LCSC Part #
C893656
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 7.5ns@5V,50pF 1 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf icononsemi NLVVHC1G05DFT1G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1283$ 0.13
10+$ 0.1019$ 1.02
30+$ 0.0887$ 2.66
100+$ 0.0788$ 7.88
500+$ 0.0709$ 35.45
1,000+$ 0.0669$ 66.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Input Type-
Logic Family74VHC
Voltage - Supply2V~5.5V
Output Logic Level - Low-
Propagation Delay7.5ns@5V,50pF
FeaturesPower shutdown protection
Operating Temperature-55℃~+125℃
Input Logic Level - High1.5V~3.85V
Input Logic Level - Low500mV~1.65V
Number of Circuits1
Output Logic Level - High-
Quiescent Current(Iq)1uA
Current - Output High(IOH)-
Current - Output Low(IOL)8mA