LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NLV74VHC1G07DTT1G product image
Images for reference only

onsemi NLV74VHC1G07DTT1GRoHS

Manufacturer
MPN
NLV74VHC1G07DTT1G
LCSC Part #
C893623
Packaging
TSOP-5-1.5mm
Customer #
Key Attributes
2V~5.5V 1 1 40uA TSOP-5-1.5mm Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf icononsemi NLV74VHC1G07DTT1G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2045$ 0.20
10+$ 0.1615$ 1.62
30+$ 0.143$ 4.29
100+$ 0.12$ 12.00
500+$ 0.1098$ 54.90
1,000+$ 0.1036$ 103.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingTSOP-5-1.5mm
Input type-
Current - Output High(IOH)8mA
Voltage - Supply2V~5.5V
Series74VHC
Current - Output Low(IOL)8mA
Output TypeOpen-drain
Number of Bits per Element1
Channel Type-
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay-
Quiescent Current40uA

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 3.5 ns tPD at 5 V (typ)
  • Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant