onsemi NLHV1T0434ZR2G
| Manufacturer | |
| MPN | NLHV1T0434ZR2G |
| LCSC Part # | C893501 |
| Packaging | MSOP-8-EP |
| Customer # | |
| Key Attributes | MSOP-8-EP RF Modulators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8-EP |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NLHV1T0434 MiniGate is an advanced high−voltage CMOS RF Antenna Switch Driver in ultra−small footprint.
Features
AI Translation
- Single Channel/High−Drive
- High−Speed/Low−Power
- Wide Operating VDD Range: 3.0 V to 5.5 V
- Wide Output VCC Range: 16 V to 50 V
- Low RDSon: NMOS = 10 Ω Max, PMOS = 200 Ω Max
- High output DC current: IOL ≥ 130 mA
- Max input frequency: 2 MHz minimum
- Low Static Current: IDDmax, ICCmax = 100 μA
- Low Dynamic Current @ 100 kHz: IDDdynmax = 0.2 mA, ICCdynmax = 1.0 mA
- Available in MSOP8−EP
- These Devices are Pb−Free, Halogen−Free/BFR−Free and are RoHS−Compliant
In-Stock: 61
61 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1407 | $ 1.14 |
| 10+ | $ 0.9483 | $ 9.48 |
| 30+ | $ 0.842 | $ 25.26 |
| 100+ | $ 0.722 | $ 72.20 |
| 500+ | $ 0.6681 | $ 334.05 |
| 1,000+ | $ 0.6435 | $ 643.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8-EP | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Modulators | |
| Manufacturer | onsemi | |
| Packaging | MSOP-8-EP |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NLHV1T0434 MiniGate is an advanced high−voltage CMOS RF Antenna Switch Driver in ultra−small footprint.
Features
AI Translation
- Single Channel/High−Drive
- High−Speed/Low−Power
- Wide Operating VDD Range: 3.0 V to 5.5 V
- Wide Output VCC Range: 16 V to 50 V
- Low RDSon: NMOS = 10 Ω Max, PMOS = 200 Ω Max
- High output DC current: IOL ≥ 130 mA
- Max input frequency: 2 MHz minimum
- Low Static Current: IDDmax, ICCmax = 100 μA
- Low Dynamic Current @ 100 kHz: IDDdynmax = 0.2 mA, ICCdynmax = 1.0 mA
- Available in MSOP8−EP
- These Devices are Pb−Free, Halogen−Free/BFR−Free and are RoHS−Compliant
C893501 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



