LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCV663SQ27T1G product image
Images for reference only

onsemi NCV663SQ27T1GRoHS

Manufacturer
MPN
NCV663SQ27T1G
LCSC Part #
C893031
Packaging
SC-82AB
Customer #
Key Attributes
2.7V Positive Fixed SC-82AB Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi NCV663SQ27T1G
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.293$ 0.29
200+$ 0.1134$ 22.68
500+$ 0.1094$ 54.70
1,000+$ 0.1075$ 107.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingSC-82AB
Output Voltage2.7V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Ta)
Supply Current (Iq)2.5uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage6V
FeaturesThermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

This series of fixed output low−dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent current. This series features an ultra−low quiescent current of 2.5 μA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP662/NCV662 series provides an enable pin for ON/OFF control. This series has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 μF. The device is housed in the micro−miniature SC82−AB surface mount package. Standard voltage versions are 1.5, 1.8, 2.5, 2.7, 2.8, 3.0, 3.3, and 5.0 V.

Features

AI Translation
  • Low Quiescent Current of 2.5 μA Typical
  • Low Output Voltage Option
  • Output Voltage Accuracy of 2.0%
  • Temperature Range for NCV662/NCV663 -40°C to 125°C Temperature Range for NCP662/NCP663 -40°C to 85°C
  • NCP662/NCV662 Provides as Enable Pin
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available

Applications

AI Translation
  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras
  • Automotive Infotainment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NCP663SQ27T1GonsemiSC-82AB0$ 0.3547
R1114Q271D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5683
R1180Q271B-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5016
R1180Q271C-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5744
XC6218P272NR-GTOREXSSOT-240$ 0.5729
XC6504A271NR-GTOREXSSOT-240$ 0.1776
R1141Q271D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5683
S-1323B27NB-N8MTFGABLICSC-82AB0$ 1.1032
RP130Q271D-TR-FENisshinbo Micro Devices Inc.SC-82AB0$ 0.5683
XC6501B271NR-GTOREXSSOT-240$ 0.5016