onsemi NCV303LSN22T1G
| Manufacturer | |
| MPN | NCV303LSN22T1G |
| LCSC Part # | C892931 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Active Low 800mV~10V 1 TSOP-5-1.5mm Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Introduction
The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.
Features
- Quiescent Current of 0.5 μA Typical
- High Accuracy Undervoltage Threshold of 2.0%
- Externally Programmable Time Delay Generator
- Wide Operating Voltage Range of 0.8 V to 10 V
- Complementary or Open Drain Output
- Active Low or Active High Reset
- Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Microprocessor Reset Controller
- Low Battery Detection
- Power Fail Indicator
- Battery Backup Detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3361 | $ 0.34 |
| 10+ | $ 0.265 | $ 2.65 |
| 30+ | $ 0.2345 | $ 7.04 |
| 100+ | $ 0.1965 | $ 19.65 |
| 500+ | $ 0.1796 | $ 89.80 |
| 1,000+ | $ 0.1694 | $ 169.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 800mV~10V | |
| ChipType | Voltage Detector | |
| Number of Voltages Monitored | 1 |
Introduction
The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.
Features
- Quiescent Current of 0.5 μA Typical
- High Accuracy Undervoltage Threshold of 2.0%
- Externally Programmable Time Delay Generator
- Wide Operating Voltage Range of 0.8 V to 10 V
- Complementary or Open Drain Output
- Active Low or Active High Reset
- Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant
Applications
- Microprocessor Reset Controller
- Low Battery Detection
- Power Fail Indicator
- Battery Backup Detection
C892931 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

