onsemi NCS20061SQ3T2G
| Manufacturer | |
| MPN | NCS20061SQ3T2G |
| LCSC Part # | C892867 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 3 MHz, 125 uA Low Power Operational Amplifier |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1.1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4mV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1.1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4mV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The NCS20061/2/4 is a family of single, dual and quad Operational Amplifiers (Op Amps) with 3 MHz of Gain−Bandwidth Product (GBWP) while consuming only 125 μA of Quiescent current per opamp. The NCS2006x has Input Offset Voltage of 4 mV and operates from 1.8 V to 5.5 V supply voltage over a wide temperature range -40°C to 125°C. The Rail−to−Rail In/Out operation allows the use of the entire supply voltage range while taking advantage of the 3 MHz GBWP. Thus, this family offers superior performance over many industry standard parts. These devices are AEC−Q100 qualified which is denoted by the NCV prefix. NCS2006x’s low current consumption and low supply voltage performance in space saving packages, makes them ideal for sensor signal conditioning and low voltage current sensing applications in Automotive, Consumer and Industrial markets.
Features
- Gain−Bandwidth Product: 3 MHz
- Low Supply Current/ Channel: 125 μA typ (NS = 1.8 V)
- Low Input Offset Voltage: 4 mV max
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Temperature Range: -40°C to +125°C
- Rail−to−Rail Input and Output
- Unity Gain Stable
- Available in Single, Dual and Quad Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automotive
- Battery Powered/ Portable
- Sensor Signal Conditioning
- Low Voltage Current Sensing
- Filter Circuits
- Unity Gain Buffer
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.376 | $ 0.38 |
| 10+ | $ 0.3662 | $ 3.66 |
| 30+ | $ 0.3597 | $ 10.79 |
| 100+ | $ 0.3549 | $ 35.49 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1.1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB | |
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4mV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Output Current | 15mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 4mV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1.1nA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 79dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1.5nA | |
| Input Offset Voltage Drift(Vos TC) | 4mV/℃ | |
| Quiescent Current | 125uA | |
| Gain Bandwidth Product | 3MHz | |
| Features | ESD protection | |
| Input Voltage Noise Density | 20nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Introduction
The NCS20061/2/4 is a family of single, dual and quad Operational Amplifiers (Op Amps) with 3 MHz of Gain−Bandwidth Product (GBWP) while consuming only 125 μA of Quiescent current per opamp. The NCS2006x has Input Offset Voltage of 4 mV and operates from 1.8 V to 5.5 V supply voltage over a wide temperature range -40°C to 125°C. The Rail−to−Rail In/Out operation allows the use of the entire supply voltage range while taking advantage of the 3 MHz GBWP. Thus, this family offers superior performance over many industry standard parts. These devices are AEC−Q100 qualified which is denoted by the NCV prefix. NCS2006x’s low current consumption and low supply voltage performance in space saving packages, makes them ideal for sensor signal conditioning and low voltage current sensing applications in Automotive, Consumer and Industrial markets.
Features
- Gain−Bandwidth Product: 3 MHz
- Low Supply Current/ Channel: 125 μA typ (NS = 1.8 V)
- Low Input Offset Voltage: 4 mV max
- Wide Supply Range: 1.8 V to 5.5 V
- Wide Temperature Range: -40°C to +125°C
- Rail−to−Rail Input and Output
- Unity Gain Stable
- Available in Single, Dual and Quad Packages
- NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Automotive
- Battery Powered/ Portable
- Sensor Signal Conditioning
- Low Voltage Current Sensing
- Filter Circuits
- Unity Gain Buffer
C892867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

