LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP715MX30TBG product image
Images for reference only

onsemi NCP715MX30TBGRoHS

Manufacturer
MPN
NCP715MX30TBG
LCSC Part #
C892736
Packaging
XDFN-6(1.5x1.5)
Customer #
Key Attributes
3V Positive Fixed XDFN-6(1.5x1.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi NCP715MX30TBG
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2088$ 0.21
200+$ 0.0808$ 16.16
500+$ 0.078$ 39.00
1,000+$ 0.0766$ 76.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-6(1.5x1.5)
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)3.2uA
Output ConfigurationPositive
Operating Voltage24V
Output Current50mA
FeaturesThermal shutdown;Over Current Protection;Enable control;Input under-voltage protection
Output TypeFixed

Introduction

AI Translation

The NCP715 is 50 mA LDO Linear Voltage Regulator. It is a very stable and accurate device with ultra−low ground current consumption (4.7 μA over the full output load range) and a wide input voltage range (up to 24 V). The regulator incorporates several protection features such as Thermal Shutdown and Current Limiting.

Features

AI Translation
  • Operating Input Voltage Range: 2.5 V to 24 V
  • Fixed Voltage Options Available: 1.2 V to 5.3 V
  • Ultra Low Quiescent Current: Max. 4.7 μA Over Full Load and Temperature
  • ±2% Accuracy Over Full Load, Line and Temperature Variations
  • PSRR: 52 dB at 100 kHz
  • Noise: 190 μVRMS from 200 Hz to 100 kHz
  • Thermal Shutdown and Current Limit protection
  • Available in XDFN6 1.5 x 1.5 mm, SC−70 (SC−88A) and TSOP−5 Packages
  • These are Pb−Free Devices

Applications

AI Translation
  • Portable Equipment
  • Communication Systems