LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSCJ CJT1117B-5.0 product image
  • CJT1117B-5.0 thumbnail 1
  • CJT1117B-5.0 thumbnail 2
  • CJT1117B-5.0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSCJ CJT1117B-5.0RoHS

Manufacturer
JSCJAsian Brands
MPN
CJT1117B-5.0
LCSC Part #
C89273
Packaging
SOT-223
Customer #
Key Attributes
Input 15V Output 5V 1A
Datasheetpdf iconJSCJ CJT1117B-5.0
In-Stock: 14,260
14,260 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0649$ 0.65
100+$ 0.052$ 5.20
300+$ 0.0456$ 13.68
2,500+$ 0.0407$ 101.75
5,000+$ 0.0369$ 184.50
10,000+$ 0.0349$ 349.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSCJ
PackagingSOT-223
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)10mA
Output ConfigurationPositive
Operating Voltage15V
Output Current1A
FeaturesOver Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The CJT1117B-XXX is a series of low dropout three-terminal regulators with a dropout of 1.15V(typ.) at 1A output current. The CJT1117B-XXX series provides current limiting and thermal shutdown. Its circuit includes a trimmed bandgap reference to assure output voltage accuracy to be within 1.5%. Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal shutdown provides protection against any combination of overload and ambient temperature that would create excessive junction temperature. The CJT1117B-XXX has an adjustable version, that can provide the output voltage from 1.25V to 5V with only 2 external resistors.

Features

AI Translation
  • Low Dropout Voltage: 1.15V(typ.) at 1A Output Current
  • Trimmed Current Limit
  • On-Chip Thermal Shutdown
  • Three-Terminal Adjustable or Fixed 1.25V, 1.8V, 2.5V, 3.3V, 5V
  • Operation Junction Temperature: -40°C to 125°C

Applications

AI Translation
  • PC Motherboard
  • LCD Monitor
  • Graphic Card
  • DVD-Video Player
  • NIC/Switch
  • Telecom Modem
  • ADSL Modem
  • Printer and Other Peripheral Equipment