LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP115AMX180TBG product image
Images for reference only

onsemi NCP115AMX180TBGRoHS

Manufacturer
MPN
NCP115AMX180TBG
LCSC Part #
C892043
Packaging
XDFN-4-EP(1x1)
Customer #
Key Attributes
1.8V Positive Fixed XDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf icononsemi NCP115AMX180TBG
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3598$ 1.80
50+$ 0.2837$ 14.19
150+$ 0.2511$ 37.67
500+$ 0.2104$ 105.20
3,000+$ 0.1923$ 576.90
6,000+$ 0.1814$ 1088.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-4-EP(1x1)
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)50uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown

Introduction

AI Translation

The NCP115 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP115 employs the dynamic quiescent current adjustment for very low IO consumption at no−load.

Features

AI Translation
  • Operating Input Voltage Range: 1.7 V to 5.5 V
  • Available in Fixed Voltage Options: 0.8 V to 3.6 V Contact Factory for Other Voltage Options
  • Very Low Quiescent Current of Typ. 50 μA
  • Soft Start Feature with Two VOUT Slew Rate Speed
  • Standby Current Consumption: Typ. 0.1 μA
  • Low Dropout: 250 mV Typical at 300 mA @ 2.8 V
  • ±1% Accuracy at Room Temperature
  • High Power Supply Ripple Rejection: 70 dB at 1 kHz
  • Thermal Shutdown and Current Limit Protections
  • Available in XDFN4 and TSOP−5 Packages
  • Stable with a 1 μF Ceramic Output Capacitor
  • These are Pb−Free Devices

Applications

AI Translation
  • PDAs, Mobile phones, GPS, Smartphones
  • Wireless Handsets, Wireless LAN
  • Portable Medical Equipment
  • Other Battery Powered Applications