onsemi NCP114BMX280TCG
| Manufacturer | |
| MPN | NCP114BMX280TCG |
| LCSC Part # | C892036 |
| Packaging | UDFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | 2.8V Positive Fixed UDFN-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IO consumption at no−load.
Features
AI Translation
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
- Very Low Quiescent Current of Typ. 50 μA
- Standby Current Consumption: Typ. 0.1 μA
- Low Dropout: 135 mV Typical at 300 mA
- ±1% Accuracy at Room Temperature
- High Power Supply Ripple Rejection: 75 dB at 1 kHz
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Available in UDFN and TSOP Packages
- These are Pb−Free Devices
Applications
AI Translation
- PDAs, Mobile phones, GPS, Smartphones
- Wireless Handsets, Wireless LAN
- Portable Medical Equipment
- Other Battery Powered Applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0772 | $ 0.08 |
| 200+ | $ 0.0299 | $ 5.98 |
| 500+ | $ 0.0289 | $ 14.45 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | UDFN-4-EP(1x1) | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection;Thermal shutdown | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IO consumption at no−load.
Features
AI Translation
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
- Very Low Quiescent Current of Typ. 50 μA
- Standby Current Consumption: Typ. 0.1 μA
- Low Dropout: 135 mV Typical at 300 mA
- ±1% Accuracy at Room Temperature
- High Power Supply Ripple Rejection: 75 dB at 1 kHz
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Available in UDFN and TSOP Packages
- These are Pb−Free Devices
Applications
AI Translation
- PDAs, Mobile phones, GPS, Smartphones
- Wireless Handsets, Wireless LAN
- Portable Medical Equipment
- Other Battery Powered Applications
C892036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ9350L28DE | PJSEMI | DFN-4L(1x1) | 460 | $ 0.0765 | ||
| CJ6205B28F | JSCJ | XDFN-4-EP(1x1) | 9,730 | $ 0.0599 | ||
| WL2836D28-4/TR | WILLSEMI | DFN1x1-4L | 1,760 | $ 0.0745 | ||
| SK6013SD4-28 | Suntek | DFN-4-EP(1x1) | 180 | $0.0822 $0.1027 | ||
| SK6013AD4-28 | Suntek | XDFN-4-EP(1x1) | 7,775 | $0.0411 $0.0684 | ||
| AP7341D-28FS4-7 | DIODES | X2-DFN1010-4 | 70 | $ 0.0677 | ||
| LW3128N11E | Lewa Micro | DFN-4L(1x1) | 10,000 | $ 0.0579 | ||
| NCP114AMX280TCG | onsemi | UDFN-4-EP(1x1) | 0 | $ 0.0919 | ||
| NCP114AMX280TBG | onsemi | UDFN-4-EP(1x1) | 0 | $ 0.1298 | ||
| NCP114ASN280T2G | onsemi | UDFN-4-EP(1x1) | 0 | $ 0.0618 | ||
| NCP115CMX280TCG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.0985 | ||
| NCP115AMX280TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1021 | ||
| NCP115CMX280TBG | onsemi | XDFN-4-EP(1x1) | 0 | $ 0.1019 | ||
| RP114K281D-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.3281 | ||
| RP114K281B-TR | Nisshinbo Micro Devices Inc. | DFN1010-4 | 0 | $ 0.9926 | ||
| ETA5053V280NF1E | etasolution | DFN1x1-4 | 0 | $ 0.0835 | ||
| LP3990A-28QVF | LOWPOWER | X2SON-4(1x1) | 0 | $ 0.0812 | ||
| LP3980-28QVF | LOWPOWER | DFN-4-EP(1x1) | 0 | $ 0.0865 | ||
| LP3980H-28QVF | LOWPOWER | TDFN-4(1x1) | 0 | $ 0.1072 | ||
| BU28UA3WNVX-TL | ROHM | DFN-4-EP(1x1) | 0 | $ 0.3075 |

