onsemi MMBZ20VAWT1G
| Manufacturer | |
| MPN | MMBZ20VAWT1G |
| LCSC Part # | C891698 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | 28VC Clamp ESD DIODE SC-70 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Voltage - Breakdown | 19V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 19V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Introduction
These dual monolithic silicon Zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Features
- SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Standard Zener Breakdown Voltage Range: 15 - 33V
- Peak Power - 40W @ 1.0ms (Unidirectional), per Figure 5 Waveform
- ESD Rating:
- Class 3B (>16kV) per the Human Body Model
- Class C (>400V) per the Machine Model
- Low Leakage < 5.0μA
- Flammability Rating UL 94 V-0
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These are Pb-Free Devices
Applications
- computers
- printers
- business machines
- communication systems
- medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0954 | $ 0.48 |
| 50+ | $ 0.0933 | $ 4.67 |
| 150+ | $ 0.0919 | $ 13.79 |
| 500+ | $ 0.0905 | $ 45.25 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Voltage - Breakdown | 19V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Clamping Voltage | 28V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 1.4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 19V | |
| Number of Channels | 2 | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 50nA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Introduction
These dual monolithic silicon Zener diodes are designed for applications requiring protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Features
- SC-70 Package Allows Either Two Separate Unidirectional Configurations or a Single Bidirectional Configuration
- Standard Zener Breakdown Voltage Range: 15 - 33V
- Peak Power - 40W @ 1.0ms (Unidirectional), per Figure 5 Waveform
- ESD Rating:
- Class 3B (>16kV) per the Human Body Model
- Class C (>400V) per the Machine Model
- Low Leakage < 5.0μA
- Flammability Rating UL 94 V-0
- AEC-Q101 Qualified and PPAP Capable
- SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These are Pb-Free Devices
Applications
- computers
- printers
- business machines
- communication systems
- medical equipment
C891698 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VESD16A2-03G-G3-08 | VISHAY | SOT-323-3 | 0 | $ 0.0595 | ||
| VESD16A2-03GHG3-08 | VISHAY | SOT-323-3 | 0 | $ 0.0647 |



