onsemi M74VHC1GT32DTT1G
| Manufacturer | |
| MPN | M74VHC1GT32DTT1G |
| LCSC Part # | C891387 |
| Packaging | TSOP-5-1.5mm |
| Customer # | |
| Key Attributes | Single 2-lnput OR Gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection;Live insertion protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Output Logic Level - High | 2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - Low | 440mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection;Live insertion protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Output Logic Level - High | 2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G32 / MC74VHC1GT32 is a single 2−input OR Gate in tiny footprint packages. The MC74VHC1G32 has CMOS−level input thresholds while the MC74VHC1GT32 has TTL−level thresholds. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.7 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0783 | $ 0.39 |
| 50+ | $ 0.0766 | $ 3.83 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0744 | $ 37.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - Low | 440mV | |
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection;Live insertion protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Output Logic Level - High | 2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5-1.5mm | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Propagation Delay | 3.7ns@5V,50pF | |
| Output Logic Level - Low | 440mV |
| Type | Description | |
|---|---|---|
| Features | Overvoltage-tolerant input;Local shutdown mode;Rear drive protection;Live insertion protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - Low | 280mV;450mV;800mV | |
| Input Logic Level - High | 1V;1.4V;2V | |
| Output Logic Level - High | 2.48V;3.8V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 8mA |
Introduction
The MC74VHC1G32 / MC74VHC1GT32 is a single 2−input OR Gate in tiny footprint packages. The MC74VHC1G32 has CMOS−level input thresholds while the MC74VHC1GT32 has TTL−level thresholds. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. The output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.
Features
- Designed for 2.0 V to 5.5 V VCC Operation
- 3.7 ns tPD at 5 V (typ)
- Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
- IOFF Supports Partial Power Down Protection
- Source/Sink 8 mA at 3.0 V
- Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
- Chip Complexity <100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C891387 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



