LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FSA4480UCX product image
  • FSA4480UCX thumbnail 1
  • FSA4480UCX thumbnail 2
  • FSA4480UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FSA4480UCXRoHS

Manufacturer
MPN
FSA4480UCX
LCSC Part #
C891268
Packaging
WLCSP-25(2.2x2.3)
Customer #
Key Attributes
FSA4480 USB Type-C Analog Audio Switch with Protection Function
Datasheetpdf icononsemi FSA4480UCX
In-Stock: 293
293 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1403$ 1.14
10+$ 1.0415$ 10.42
30+$ 0.9865$ 29.60
100+$ 0.9249$ 92.49
500+$ 0.7143$ 357.15
1,000+$ 0.7014$ 701.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
Manufactureronsemi
PackagingWLCSP-25(2.2x2.3)
Turn-on time60us
Turn-off time15us
Voltage - Supply2.7V~5.5V
-3dB Bandwidth950MHz
Number of Channels-
Ron
Propagation Delay (tpd)-
Switch Circuit-
Operating Temperature-40℃~+85℃
FeaturesFault protection;Control interface integration
Con9pF

Introduction

AI Translation

FSA4480 is a high performance USB Type−C port multimedia switch which supports analog audio headsets. FSA4480 allows the sharing of a common USB Type−C port to pass USB2.0 signal, analog audio, sideband use wires and analog microphone signal. FSA4480 also supports high voltage on SBU port and USB port on USB Type−C receptacle side.

Features

AI Translation
  • Power Supply: VCC, 2.7 V to 5.5 V
  • USB High Speed (480 Mbps) Switch:
    • SDDD21 -3dB bandwidth: 950 MHz
    • 3 Ω RON Typical
  • Audio Switch
    • Negative Rail Capability: -3V to +3V
    • THD+N = -110 dB; 1 VRMS, f = 20 Hz ~ 20 kHz, 32 W Load
    • 1 Ω RON Typical
  • High Voltage Protection
    • 20 V DC Tolerance on Connector Side Pins
    • Over Voltage Protection: VTH = 5 V (Typ)
  • OMTP and CTIA Pinout Support
  • Support Audio Sense Path
  • 25−Ball WLCSP Package <2.24 mm x 2.28 mm>

Applications

AI Translation
  • Mobile Phone, Tablet, Notebook PC, Media Player