onsemi FDWS86380-F085
| Manufacturer | |
| MPN | FDWS86380-F085 |
| LCSC Part # | C891133 |
| Packaging | Power-56 |
| Customer # | |
| Key Attributes | 80V 50A 4V 75W 11.3mΩ@10V 1 N-channel Power-56 Single FETs, MOSFETs RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 11.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 11.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This power MOSFET is fabricated using a trench process, specifically designed to reduce gate charge and on-resistance. The device is suitable for applications requiring low gate charge drive or low on-resistance.
Features
AI Translation
- Typical R DS(on) = 11.3 mΩ at V GS = 10 V, I D = 50 A
- Typical Q g(tot) = 20 nC at V GS = 10 V, I D = 50 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
- Solderable flanks for AOI
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering systems
- Integrated starter-generator
- Distributed power architecture and VRM
- 12V system main switch
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.3054 | $ 2.31 |
| 10+ | $ 2.2696 | $ 22.70 |
| 30+ | $ 2.2469 | $ 67.41 |
| 100+ | $ 2.2225 | $ 222.25 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 11.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | Power-56 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 50A | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 75W | |
| Reverse Transfer Capacitance (Crss@Vds) | 14pF | |
| RDS(on) | 11.3mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.44nF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This power MOSFET is fabricated using a trench process, specifically designed to reduce gate charge and on-resistance. The device is suitable for applications requiring low gate charge drive or low on-resistance.
Features
AI Translation
- Typical R DS(on) = 11.3 mΩ at V GS = 10 V, I D = 50 A
- Typical Q g(tot) = 20 nC at V GS = 10 V, I D = 50 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
- Solderable flanks for AOI
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering systems
- Integrated starter-generator
- Distributed power architecture and VRM
- 12V system main switch
C891133 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DMT10H009SPS-13 | DIODES | PowerDI5060-8 | 165 | $ 1.4427 | ||
| SP80N09GHNK | Siliup | PDFN5X6-8L | 3,480 | $ 0.2282 | ||
| PJMG10H60NDN | PJSEMI | PDFN-8L(5x6) | 5 | $ 0.4313 | ||
| SIR512DP-T1-RE3 | VISHAY | PowerPAKSO-8 | 2,917 | $ 1.4291 | ||
| FDMS86182 | onsemi | Power56-8 | 782 | $ 1.1994 | ||
| HYG055N08NS1C2 | HUAYI | PPAK5x6-8L | 255 | $ 0.5443 | ||
| FDMS86380-F085 | onsemi | Power-56-8 | 0 | $ 1.1422 | ||
| FDMS86101-VB | VBsemi Elec | DFN5x6-8 | 0 | $1.8506 $1.948 | ||
| NTMFSC011N08M7 | onsemi | DFN-8(5x6.15) | 0 | $ 0.9337 | ||
| FH1812GS | XIN FEI HONG | PDFN5x6-8L | 0 | $ 0.9829 |



